32 bit Tray Processors - Application Specialised

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 Non-Stocked Lead-Time 39 Weeks
$39.51
Min.: 450
Mult.: 450
SMD/SMT MAPBGA-400 i.MX 6SX Consumer ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised 528MHz,Ethernet x1, USB OTG x1, ADC x1, UART x4, SAI x1 ,ESAI x1, Timer x2, PWM x4, I2C x2, SPI x2 Non-Stocked Lead-Time 16 Weeks
$11.28
$10.76
$10.58
Min.: 260
Mult.: 260
SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 32-bit MPU, ARM Cortex-A7 core, 900MHz, 289BGA Non-Stocked Lead-Time 16 Weeks
$11.61
Min.: 760
Mult.: 760
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 900 MHz 32 kB 32 kB 1.375 V to 1.5 V 0 C + 95 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1H ROMLESS RAM 332K -40TO85C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
$121.63
Min.: 40
Mult.: 40
SMD/SMT FBGA-831 RZ/G1H Graphic Applications ARM Cortex A7, ARM Cortex A7 2 Core 32 bit 780 MHz, 1.4 GHz 32 kB, 32 kB 32 kB, 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1M DUAL CORE A15 SGX544MP2
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
$72.85
$72.84
Min.: 40
Mult.: 40
SMD/SMT FBGA-831 RZ/G1M Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1N DUAL CORE A15 SGX544MP2
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
$67.91
$56.20
$52.04
Min.: 1
Mult.: 1
SMD/SMT FBGA-831 RZ/G1N Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1E DUAL CORE A7 SGX540
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
$41.76
$35.18
$30.10
$28.67
Min.: 1
Mult.: 1
SMD/SMT FBGA-501 RZ/G1E Graphic Applications ARM Cortex A7 1 Core 32 bit 1 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Texas Instruments Processors - Application Specialised Applications Proc Non-Stocked Lead-Time 26 Weeks
$63.16
Min.: 168
Mult.: 168
SMD/SMT FCBGA-515 OMAP3515 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LOW END I.MX27 Non-Stocked Lead-Time 39 Weeks
$28.10
Min.: 450
Mult.: 450
SMD/SMT MAPBGA-404 i.MX27L Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 Non-Stocked Lead-Time 39 Weeks
$20.76
Min.: 760
Mult.: 760
SMD/SMT MAPBGA-289 i.MX286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core 850MHz, FCBGA 624 Non-Stocked Lead-Time 39 Weeks
$99.54
Min.: 300
Mult.: 300
SMD/SMT FCPBGA-624 i.MX6DP Automotive ARM Cortex A9 2 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 Non-Stocked Lead-Time 39 Weeks
$99.91
Min.: 300
Mult.: 300
SMD/SMT FCPBGA-624 i.MX6DP Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6SoloLite Non-Stocked Lead-Time 39 Weeks
$34.25
Min.: 800
Mult.: 800
SMD/SMT MAPBGA-432 i.MX6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V 0 C + 95 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 Non-Stocked Lead-Time 39 Weeks
$122.77
$103.25
$98.38
$93.02
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX6Q Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 Non-Stocked Lead-Time 39 Weeks
$59.98
$49.90
$43.01
$41.04
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors MCIMX535DVP2C2
NXP Semiconductors Processors - Application Specialised iMX53 Rev 2.1 Comm Non-Stocked Lead-Time 39 Weeks
$59.79
Min.: 420
Mult.: 420
SMD/SMT TEPBGA-529 i.MX 537 Multimedia ARM Cortex A8 1 Core 32 bit 1.2 GHz 32 kB 32 kB 900 mV to 1.35 V - 20 C + 85 C Tray