EVALISO2H823V25BTOBO1

Infineon Technologies
726-EVALISO2H823V25B
EVALISO2H823V25BTOBO1

Mfr.:

Description:
Switch IC Development Tools SONSTIGES

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switch IC Development Tools
RoHS: N
Evaluation Boards
High Side Switch
ISO2H823V2.5
Bulk
Brand: Infineon Technologies
Operating Supply Current: 10 mA
Operating Supply Voltage: 2.75 V to 3.3 V
Product Type: Switch IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_ISO2H823V2.5_B SP005917993
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL_ISO2H823V2.5_B Evaluation Board

Infineon Technologies EVAL_ISO2H823V2.5_B Evaluation Board evaluates the ISOFACE™ ISO2H823V2.5 galvanic isolated 8-channel high-side switch. This evaluation board includes the IC and other external components necessary to configure a fully digital output application to manage eight 24V, 0.5A nominal output channels. The EVAL_ISO2H823V2.5_B evaluation board allows for testing of all functions of the IC, from the output setting to the controller interface, as well as diagnostics. The IC parameters can be read and visualized by a PC connected through a USB cable. This board offers high common transient immunity, integrated isolation, and wide interface selection. The EVAL_ISO2H823V2.5_B evaluation board also offers output current limitation and integrated output clamping for inductive switch-off. Typical applications include industrial automation, robotics, factory automation, high-side switches, and PLC.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.24 $66.24