ASR-A701DVK-G01

Advantech
923-ASR-A701DVK-G01
ASR-A701DVK-G01

Mfr.:

Description:
Development Boards & Kits - ARM ASR-A701 Orin NX, 1x oToCAM+1xOrbbec develop kit

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Development Boards & Kits - ARM
Development Kits
ASR-A701
Brand: Advantech
Dimensions: 184.5 mm x 170 mm x 59 mm
Interface Type: RJ-45
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 20 V to 28 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASR-A701 Dev Kit with GMSL Camera Solution

Advantech ASR-A701 Development Kit with GMSL Camera Solution is a fully integrated edge AI development platform designed to accelerate autonomous system and robotics development. Powered by the NVIDIA® Jetson Orin™ NX, the kit delivers up to 100 TOPS of AI performance while combining compute, sensor input, and preconfigured software into a unified system. A standout feature is the built-in GMSL 3D camera solution, which enables reliable, low-latency image transmission and supports high-resolution, synchronized vision processing for perception and navigation tasks. Preloaded with Ubuntu, JetPack, NVIDIA Isaac™ ROS, and the Advantech Robotic Suite, the kit provides a ready-to-use development environment that simplifies setup and reduces integration effort.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,680.31 $3,680.31