KIT0138

DFRobot
426-KIT0138
KIT0138

Mfr.:

Description:
Development Boards & Kits - ARM Gravity: IoT Starter Kit for micro:bit

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
RoHS:  
Gravity
Starter Kits
ARM Cortex M0
micro:bit
Brand: DFRobot
Data Bus Width: 32 bit
Dimensions: 250 mm x 190 mm x 57 mm
For Use With: micro:bit
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 599.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KIT0138 Gravity Series IoT Starter Kit

DFRobot KIT0138 Gravity Series IoT Starter Kit is a kit for micro:bit users to build Internet of Things (IoT) projects. The DFRobot kit contains a micro:bit® microcontroller, a Wi-Fi® module, and seven sensors/actuators in IoT applications. Users can set up a Wi-Fi connection with the MakeCode Block Editor and begin programming a micro:bit to interact with smart devices. The kit is compatible with hundreds of Gravity Series modules. Micro:bit is a pocket-sized, Single Board Computer (SBC) that can be coded, customized, and controlled to bring projects to life. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.91 $79.91