CT210A-S

Azoteq
957-CT210A-S
CT210A-S

Mfr.:

Description:
Programmers - Processor Based USB Dongle - Configuation Tool

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Programmers - Processor Based
RoHS:  
Flash Programmers
IQS525, IQS550, IQS572
Brand: Azoteq
Description/Function: 4th generation programmer and data streamer
Interface Type: I2C, SPI
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: CT
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: ProxSense
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CT210A-S

NOTE: Use with USB data cable only. (not included in kit)

Please contact a Mouser Technical Sales Representative for
further information.

5-0218-04

Compliance Codes
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
South Africa
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT210A USB Dongle Programmer

Azoteq CT210A USB Dongle Programmer is designed to connect various Azoteq evaluation kits to a PC via a micro-USB cable. The user can then use the USBProg graphic user interface (GUI) software to program the target IC for specific applications. Additional dedicated software for each IC is also offered by Azoteq for serial streaming of data, feature visualization, and flash / boot loader programming.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.39 $53.39