ZTPD-EVM-KIT

Amphenol Advanced Sensors
527-ZTPD-EVM-KIT
ZTPD-EVM-KIT

Mfr.:

Description:
Optical Sensor Development Tools Evaluation Kit for Digital Output Non-Contact IR Temperature Sensor Thermopile sensor sold separately

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Optical Sensor Development Tools
Evaluation Kits
Infrared Detector
ZTPD-2210
Brand: Amphenol Advanced Sensors
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Series: ZTPD
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZTP Thermopile IR Sensors, Modules, & Eval Kits

Amphenol Advanced Sensors ZTP Thermopile Infrared (IR) Sensors, Modules, and Evaluation Kits provide non-contact surface temperature measuring and inherently stable response to DC radiation. The unique properties of thermopile respond to a broad infrared spectrum and do not require a source of bias voltage or current. Amphenol Advanced Sensors ZTP series comprises thermoelements, flat IR filters, and thermistors for temperature compensation contained in a hermetically sealed TO package with analog or digital I2C output.

ZTPD-EVM-KIT Digital Output IR Detector EVM Kit

Amphenol Advanced Sensors ZTPD-EVM-KIT Digital Output IR Detector EVM Kit features comprehensive hardware details, configuration options, and clear software operation instructions. The Amphenol Advanced Sensors evaluation software is compatible with Windows® and enables smooth communication between the evaluation board and a computer. The computer acts as the master via efficient I2C communication.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.48 $40.48