SKY85309-11EK1

Skyworks Solutions, Inc.
873-SKY85309-11EK1
SKY85309-11EK1

Mfr.:

Description:
WiFi Development Tools - 802.11 2GHz FEM Eval Board

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
SKY85309-11
802.11 ac
2 GHz
5 V
Bulk
Brand: Skyworks Solutions, Inc.
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: WiFi
Series: SKY85309
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
3B992
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY85309-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY85309-11EK1 Evaluation Board evaluates the SKY85309-11 WLAN Front-End Module (FEM). This evaluation board operates at a 2GHz frequency and 5V supply voltage. The SKY85309-11 WLAN FEM is a highly integrated, 2GHz FEM for high-power 802.11ac applications and systems. This FEM incorporates a 2GHz Single-Pole, Double-Throw (SPDT) Transmit/Receive (T/R) switch, a 2GHz low-noise amplifier (LNA) with bypass, and a 2GHz power amplifier (PA).

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.68 $112.68