12.7 mm Logic Output Opto-couplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Fall Time Mounting Style Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Optek / TT Electronics Logic Output Opto-couplers Fiber Optic Isolator 80mm iso dist Side Looker, Photologic 206In Stock
$7.71
$6.82
Min.: 1
Mult.: 1
25 ns 25 ns Through Hole Totem Pole 1 Channel 15000 Vrms 20 mA 2.3 V 5 V 100 mW - 40 C + 75 C Bulk
Optek / TT Electronics Logic Output Opto-couplers Fiber Optic Isolator 66mm iso dist Side Looker, Photologic Non-Stocked
$7.76
$7.40
$6.97
$6.94
$6.93
Min.: 200
Mult.: 200
25 ns 25 ns Totem Pole 1 Channel 15000 Vrms 20 mA 2.3 V 3 V 100 mW - 20 C + 75 C Bulk