+ 85 C Analog Comparators

Results: 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 132,581In Stock
Cut Tape
$0.38
$0.359
$0.33
$0.328
Reel
$0.30
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016IDR A 595-T A 595-TL3016IDR 2,610In Stock
$9.70
$7.55
$6.54
$6.29
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM5/NOPB 14,805In Stock
Cut Tape
$2.04
$1.51
$1.37
$1.27
Reel
$1.10
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW 2,861In Stock
Cut Tape
$8.42
$6.54
$6.05
$5.54
Reel
$4.66
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5mA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 4,650In Stock
Cut Tape
$0.73
$0.719
$0.643
$0.64
Reel
$0.545
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 49,878In Stock
Cut Tape
$0.39
$0.33
$0.322
$0.311
Reel
$0.29
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-70-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 4,962In Stock
Cut Tape
$0.84
$0.72
$0.676
Reel
$0.64
Min.: 1
Mult.: 1
: 5,000
SMD/SMT TDFN-4 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 12,675In Stock
Cut Tape
$0.761
$0.541
$0.487
$0.427
Reel
$0.334
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7230G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 5,489In Stock
Cut Tape
$1.93
$1.43
$1.30
$1.16
Reel
$0.912
Min.: 1
Mult.: 1
: 3,000
SMD/SMT MSOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7252FVM Reel, Cut Tape, MouseReel
onsemi Analog Comparators 5-30V SGL Comparator -25 to 85 deg C 18,245In Stock
Cut Tape
$0.48
$0.329
$0.292
$0.259
Reel
$0.187
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 2.4 mA 3 mV 100 nA - 25 C + 85 C LM211 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/Pull 4,664In Stock
$0.62
$0.594
$0.511
$0.47
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6542 Tube
Analog Devices Analog Comparators Dual Supply, PECL on XFCB3.0
1,719In Stock
Cut Tape
$30.18
$24.39
$22.93
$21.75
Reel
$19.55
Min.: 1
Mult.: 1
: 1,500
SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose - 5.5 V 5.5 V 75 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP582 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible
14,754In Stock
Cut Tape
$7.35
$5.66
$5.25
$4.78
Reel
$4.42
Min.: 1
Mult.: 1
: 500
SMD/SMT SC-70-6 1 Channel LVDS 2.9 ns General Purpose 2.4 V 5.25 V 13.4 mA 3.6 mA 750 uV 2.5 uA - 40 C + 85 C LTC6754 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails
13,294In Stock
Cut Tape
$3.07
$2.30
$2.06
$1.88
Reel
$1.54
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara
2,430In Stock
Cut Tape
$5.76
$5.62
$5.61
$5.61
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 2 Channel Complementary 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail
12,124In Stock
Cut Tape
$2.61
$2.55
$2.54
Reel
$2.54
Min.: 1
Mult.: 1
: 2,500
SMD/SMT UMAX-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT
7,820In Stock
$4.76
$3.79
$3.49
$3.16
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators
7,751In Stock
Cut Tape
$4.45
$3.38
$3.04
$2.80
Reel
$2.40
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9075 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Supply, CML on XFCB3.0-TAPE/REEL
1,351In Stock
Cut Tape
$30.18
$24.39
$22.93
$21.60
Min.: 1
Mult.: 1
SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.3 V 5 V 44 mA 20 mA 2 mV 25 uA - 40 C + 85 C ADCMP572 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref
2,491In Stock
$10.04
$7.83
$6.79
$6.54
Min.: 1
Mult.: 1
SMD/SMT DFN-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1444 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref
9,068In Stock
$10.41
$8.12
$7.55
$6.86
Min.: 1
Mult.: 1
SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR
2,466In Stock
Cut Tape
$16.10
$12.75
$11.90
$11.03
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower
7,543In Stock
Cut Tape
$3.59
$2.71
$2.44
$2.23
Reel
$1.85
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOT-23-8 1 Channel Open Drain 6 us Precision with Reference 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9016A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co
3,795In Stock
Cut Tape
$3.70
$3.62
$3.59
Reel
$3.59
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOT-23-6 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9041 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara
3,734In Stock
Cut Tape
$5.83
$5.70
$5.69
Reel
$5.69
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 7.5 mV 7 uA - 40 C + 85 C MAX9201 Reel, Cut Tape, MouseReel