MouseReel Analog Comparators

Results: 1,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi
5,914In Stock
Cut Tape
$9.32
$7.21
$6.69
$6.11
Reel
$5.22
Min.: 1
Mult.: 1
Max.: 4,731
: 2,500
SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 3.2 uA 15 uA 10 mV 0 C + 70 C MAX931 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 2,386In Stock
Cut Tape
$1.26
$0.905
$0.819
$0.725
Reel
$0.593
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DSBGA-4 1 Channel Push-Pull Precision 1.6 V 5.5 V 4 mV 10 pA - 40 C + 125 C TLV4041 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparators 3,938In Stock
Cut Tape
$1.40
$1.01
$0.911
$0.805
Reel
$0.671
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Dual LP Comparator 25nA 250mV 4mA 73,043In Stock
Cut Tape
$0.411
$0.283
$0.252
$0.217
Reel
$0.152
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 28,197In Stock
Cut Tape
$0.311
$0.262
Reel
$0.262
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr QUAD Vltg COMPARATOR 45,350In Stock
Cut Tape
$0.361
$0.247
$0.22
$0.19
Reel
$0.13
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-Rail 1.8V High-Speed Micropower Comparators 6,123In Stock
Cut Tape
$2.20
$1.66
$1.49
$1.33
Reel
$1.07
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 2 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3022 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain 3,426In Stock
Cut Tape
$0.62
$0.521
Reel
$0.47
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-8 2 Channel Open Drain 4 us 1.6 V 5.5 V 1 uA 2 mA 7 mV 1 pA - 40 C + 85 C MCP6547 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMA/ A 595-LMV762QMA/NOPB 1,694In Stock
Cut Tape
$2.52
$2.11
$1.93
$1.73
Reel
$1.49
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive push-pull dual comparator wit 2,937In Stock
Cut Tape
$1.94
$1.43
$1.30
$1.16
Reel
$0.976
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2 uA 3.2 mA 6 mV 15 nA - 40 C + 125 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3,713In Stock
Cut Tape
$1.12
$0.963
$0.871
$0.77
Reel
$0.642
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
NXP Semiconductors Analog Comparators NCX2202GM 8,524In Stock
Cut Tape
$0.48
$0.338
$0.302
$0.262
Reel
$0.197
Min.: 1
Mult.: 1
: 5,000
SMD/SMT XQFN-8 1 Channel Rail-to-Rail 800 ns General Purpose 1.3 V 5.5 V 6 uA 68 mA 3 mV 1 pA - 40 C + 85 C NCX2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 19,887In Stock
Cut Tape
$0.63
$0.464
$0.424
$0.38
Reel
$0.356
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible
14,789In Stock
Cut Tape
$7.35
$5.66
$5.12
$4.77
Reel
$4.40
Min.: 1
Mult.: 1
Max.: 11,831
: 500
SMD/SMT SC-70-6 1 Channel LVDS 2.9 ns General Purpose 2.4 V 5.25 V 13.4 mA 3.6 mA 750 uV 2.5 uA - 40 C + 85 C LTC6754 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails
14,294In Stock
Cut Tape
$3.12
$2.33
$2.13
$1.91
Reel
$1.60
Min.: 1
Mult.: 1
Max.: 11,435
: 2,500
SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara
2,430In Stock
Cut Tape
$9.72
$7.56
$7.04
$6.43
Min.: 1
Mult.: 1
Max.: 1,944
SMD/SMT SOIC-14 2 Channel Complementary 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail
12,333In Stock
Cut Tape
$5.07
$3.83
$3.51
$3.17
Reel
$2.74
Min.: 1
Mult.: 1
Max.: 9,866
: 2,500
SMD/SMT UMAX-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 8,410In Stock
Cut Tape
$0.40
$0.284
$0.249
$0.215
Reel
$0.172
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 2 Channel General Purpose 2 V 36 V 1 mA 4 mA 5 mV 20 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 225-ps high-speed co mparator with low-v 215In Stock
Cut Tape
$6.55
$5.02
$4.64
$4.22
Reel
$4.01
Min.: 1
Mult.: 1
: 250
SMD/SMT DSBGA-6 1 Channel Open Drain Differential 2.4 V 40 V 17 mA 5 uA 500 uV 0.15 pA - 40 C + 125 C TLV3811 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 11,013In Stock
Cut Tape
$0.79
$0.564
$0.501
$0.437
Reel
$0.343
Min.: 1
Mult.: 1
: 3,000
SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 4,916In Stock
Cut Tape
$0.77
$0.577
$0.495
$0.434
$0.333
Reel
$0.333
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.8V Comparator 38ns 73uA 1.8 to 5V 3,466In Stock
Cut Tape
$1.66
$1.28
$1.10
$0.975
Reel
$0.829
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 3,234In Stock
Cut Tape
$1.48
$1.08
$0.971
$0.858
Reel
$0.658
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 1.5 us Differential 2.7 V 10 V 12 uA 2.5 mA 10 mV 300 pA - 40 C + 85 C TS7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1,784In Stock
Cut Tape
$2.50
$1.86
$1.70
$1.52
Reel
$1.33
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 2,983In Stock
Cut Tape
$1.34
$0.975
$0.883
$0.782
Reel
$0.65
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DSBGA-4 1 Channel Open Drain Precision with Reference 1.6 V 5.5 V 55 mA - 40 C + 125 C TLV4021 Reel, Cut Tape, MouseReel