Advanced Linear Devices Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Advanced Linear Devices Operational Amplifiers - Op Amps 0.9mV Micropower Op Amp R-to-R Non-Stocked
$7.05
Min.: 50
Mult.: 50
1 Channel 700 kHz 700 mV/us 900 uV 30 pA 6 V, 10 V 1 V, 2 V 250 uA 1 mA 70 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ALD1701A Tube
Advanced Linear Devices Operational Amplifiers - Op Amps 10.0mV Micropower Op Amp R-to-R Non-Stocked
$8.23
$7.54
$7.15
$7.01
Min.: 50
Mult.: 50
1 Channel 700 kHz 700 mV/us 10 mV 30 pA 6 V, 10 V 1 V, 2 V 300 uA 1 mA 60 dB PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD1701G Tube
Advanced Linear Devices Operational Amplifiers - Op Amps Dual CMOS Op Amp +/-1 to 5V/Rail to rail/Micropower Non-Stocked
$9.87
$9.06
$8.59
$8.42
Min.: 50
Mult.: 50
2 Channel 700 kHz 700 mV/us 10 mV 50 pA 6 V, 10 V 1 V, 2 V 500 uA 1 mA 60 dB PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD2701P Tube