Texas Instruments Precision Amplifiers

Results: 1,189
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AIPWPR 2,657In Stock
$6.47
$4.97
$4.31
$4.13
Min.: 1
Mult.: 1
4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 2,330In Stock
Cut Tape
$5.08
$3.83
$3.52
$3.17
Reel
$2.79
Min.: 1
Mult.: 1
: 2,500
4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Dual Prec Op Amp A 926-LMV772M A 926-LMV772MAX/NOPB 7,131In Stock
$2.57
$1.91
$1.47
$1.37
Min.: 1
Mult.: 1
2 Channel 3.5 MHz 1.4 V/us 250 uV 230 fA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV772 Tube
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CDR A 595-LT1013CDR 6,325In Stock
$3.04
$2.27
$2.11
$1.64
Min.: 1
Mult.: 1
2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032ACD 2,612In Stock
Cut Tape
$2.66
$1.98
$1.81
$1.63
Reel
$1.31
Min.: 1
Mult.: 1
: 2,500
2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lw N Preciesion A 59 5-TLC2201AMDG4 A 59 A 595-TLC2201AMDG4 392In Stock
$7.54
$5.82
$5.00
$4.80
Min.: 1
Mult.: 1
1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2201AM Tube
Texas Instruments Precision Amplifiers Dual LoNoise Prcsion OP AMP A 595-TLC220 A 595-TLC2202CPSR 221In Stock
$11.13
$8.69
$7.93
$6.99
Min.: 1
Mult.: 1
2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 80 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Quad Low Noise 559In Stock
$4.05
$3.27
$2.94
$2.73
$2.52
Min.: 1
Mult.: 1
4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC2274A Tube

Texas Instruments Precision Amplifiers LiNCMOS Dual 992In Stock
$4.37
$3.31
$2.88
$2.76
Min.: 1
Mult.: 1
2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC277 Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R A 595-TL V2252AIDR A 595-TLV A 595-TLV2252AIDR 4,369In Stock
$3.33
$2.49
$2.11
$2.00
Min.: 1
Mult.: 1
2 Channel 200 kHz 120 mV/us 850 uV 1 pA 8 V 2.7 V 70 uA 50 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2252A Tube
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AIDR 1,971In Stock
$5.41
$4.12
$3.33
$3.15
Min.: 1
Mult.: 1
4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Texas Instruments Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044IM/NOPB 1,683In Stock
Cut Tape
$3.33
$2.48
$2.27
$2.04
Reel
$1.74
Min.: 1
Mult.: 1
: 2,500
4 Channel 100 kHz 20 mV/us 1 mV 2 fA 15.5 V 4.5 V 52 uA 40 mA 75 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6044 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMAE/NOPB 2,056In Stock
Cut Tape
$2.74
$2.05
$1.87
$1.67
Reel
$1.45
Min.: 1
Mult.: 1
: 2,500
97 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMTE/NOPB 4,691In Stock
Cut Tape
$4.18
$3.16
$2.91
$2.63
Reel
$2.11
Min.: 1
Mult.: 1
: 2,500
4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7709MA/NOPB 413In Stock
Cut Tape
$7.02
$5.38
$4.97
$4.52
Reel
$4.12
Min.: 1
Mult.: 1
: 2,500
4 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7709 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Rail -to-Rail Output Oper A 926-LMV2011MF/NOPB 1,101In Stock
Cut Tape
$3.94
$2.98
$2.74
$2.47
Reel
$2.09
Min.: 1
Mult.: 1
: 3,000
1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LMV2011 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SGL/Dual/Quad Lo Noi se RRO OpAmp A 926- A 926-LMV771MG/NOPB 3,821In Stock
Cut Tape
$1.58
$1.16
$1.05
$0.93
Reel
$0.768
Min.: 1
Mult.: 1
: 3,000
1 Channel 3.5 MHz 1.4 V/us 250 uV 230 fA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV771 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MFE/NOPB 1,671In Stock
Cut Tape
$4.04
$3.00
$2.76
$2.47
Reel
$2.08
Min.: 1
Mult.: 1
: 1,000
1 Channel 88 MHz 35 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 60 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C SM73302 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DMDWG A 595-LT1014DMDWG4 383In Stock
$8.73
$6.77
$6.08
$5.69
Min.: 1
Mult.: 1
4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Low Noise Low Quies cent Current Precis 2,711In Stock
Cut Tape
$3.49
$2.62
$2.41
$2.17
Reel
$1.86
Min.: 1
Mult.: 1
: 2,500
2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDCKR 4,546In Stock
Cut Tape
$2.90
$2.16
$1.98
$1.78
Reel
$1.55
Min.: 1
Mult.: 1
: 250
1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034CPW 3,442In Stock
Cut Tape
$2.04
$1.51
$1.38
$1.23
Reel
$0.993
Min.: 1
Mult.: 1
: 2,000
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27M2BCD 4,096In Stock
Cut Tape
$1.62
$1.19
$1.08
$0.956
Reel
$0.768
Min.: 1
Mult.: 1
: 2,500
2 Channel 635 kHz 620 mV/us 224 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excaliber Lo-Noise H i-Sp Prec Op Amp
1,074In Stock
Cut Tape
$6.93
$5.51
$5.15
$4.78
Reel
$4.49
Min.: 1
Mult.: 1
: 2,500
1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Low-Noise High- S peed Prec Op Amp 5,709In Stock
Cut Tape
$2.47
$1.84
$1.67
$1.51
Reel
$1.23
Min.: 1
Mult.: 1
: 2,500
1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2141 AEC-Q100 Reel, Cut Tape, MouseReel