Embedded Processors & Controllers

Results: 5,724
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,525In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,551In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,479In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,311In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,588In Stock
Min.: 1
Mult.: 1
Max.: 100

ARM Microcontrollers - MCU SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300In Stock
Min.: 1
Mult.: 1
Max.: 50

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 294In Stock
Min.: 1
Mult.: 1
Max.: 50

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 183In Stock
960Expected 2026/11/06
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT VFBGA-273 ARM Cortex A35, ARM Cortex M33 32 bit/64 bit 300 MHz, 1.5 GHz 32 kB 32 kB 648 kB 123 I/O - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 1,195In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT VFBGA-361 ARM Cortex A35, ARM Cortex M33 32 bit/64 bit 300 MHz, 1.5 GHz 16 kB, 32 kB 16 kB, 32 kB 648 kB 123 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 1,555In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 12 bit 27 I/O - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2,774In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 20 I/O - 40 C + 105 C Tray
STMicroelectronics STM32G491VET6TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 170 MHz 512 Kbytes Flash Math Accel High Analog level 14In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 170 MHz 112 kB 12 bit 86 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics STM32H523CCU7
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 86In Stock
1,560Expected 2027/01/20
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics STM32U575OGY6QTR
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 1Mbytes Flash memory 18In Stock
Min.: 1
Mult.: 1
: 5,000

ARM Microcontrollers - MCU Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 768In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 37 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L16 Low Power M3 384kB 32MHz MCU 147In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 32 MHz 384 kB 48 kB 12 bit 83 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 67In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-176 ARM Cortex M3 32 bit 120 MHz 768 kB 128 kB 12 bit 140 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 1,577In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics STM32C092CCT7
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash30 Kbytes RAM 48 MHz CPU 4x USART 1,288In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics STM32MP215DAL3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 200In Stock
Min.: 1
Mult.: 1
Max.: 25

Microprocessors - MPU Tray
STMicroelectronics STM32MP215DAM3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 196In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU Tray
STMicroelectronics STM32MP215DAO3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 200In Stock
Min.: 1
Mult.: 1
Max.: 25

Microprocessors - MPU Tray
STMicroelectronics STM32MP215FAM3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 187In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU Tray