6 mm RF System on a Chip - SoC

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 6x6mm, Industrial Temp Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Integrated Bluetooth SoC 2.4 GHz 72.2 Mbps 16.7 dBm - 90 dBm 2.7 V 3.6 V 87 mA 256 mA 256 kB - 40 C + 85 C VQFN-48 Reel
Microchip Technology RF System on a Chip - SoC Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 20 Weeks
Min.: 490
Mult.: 490

Integrated Bluetooth SoC 2.4 GHz 72.2 Mbps 16.7 dBm - 90 dBm 2.7 V 3.6 V 87 mA 256 mA 256 kB - 40 C + 85 C VQFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 2,450
Mult.: 2,450

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 20 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 20 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Reel
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Lead-Time 26 Weeks
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Reel
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-48 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver FLASH 192KB Non-Stocked Lead-Time 20 Weeks
Min.: 7,000
Mult.: 7,000
: 7,000

BLE, Bluetooth Direction Finding, Thread ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C WLCSP-33 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver FLASH 192KB Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

BLE, Bluetooth Direction Finding, Thread ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-32 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal Non-Stocked Lead-Time 16 Weeks
Min.: 490
Mult.: 490

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 Non-Stocked
Min.: 2,450
Mult.: 2,450

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Tube
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch Non-Stocked Lead-Time 36 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 94 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB AQFN-60 Reel