5 mm RF System on a Chip - SoC

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC MG29, 1024kB Flash, 256kB RAM, +6 dBm, DCDC Boost, +55C, 25 GPIO, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ARM Cortex-M33 2 Mb/s 6 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 9 mA 1 MB - 20 C + 55 C QFN-40 Reel
Ambiq RF System on a Chip - SoC Cortex-M4F 192MHz, 2.5D GPU, 2MB MRAM, 1.8MB SRAM, -20 to +60 C, 146-pin BGA, B2 Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 5,000

Apollo4 SoC ARM Cortex M4 96 MHz to 192 MHz 500 Mbps 1.71 V 2.2 V 2 MB - 20 C + 60 C BGA-146
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 2,450
Mult.: 2,450

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Tube
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 2,450
Mult.: 2,450

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Tube
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN40 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications 24 GPIOs in QFN40 and 0.4mm pin pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 3.3 V 3.3 V 3.7 mA 3.4 mA 32 kB - 40 C + 85 C QFN-40 Reel