AT17LV040-10TQU

Microchip Technology
556-AT17LV040-10TQU
AT17LV040-10TQU

Mfr.:

Description:
FPGA - Configuration Memory 10MHZ 3.3V IND TEMP FPGA CONFIG EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Configuration Memory
RoHS:  
EEPROM
4 Mbit
10 MHz, 15 MHz
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
TQFP-44
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 5 mA, 10 mA
Product Type: FPGA - Configuration Memory
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Unit Weight: 273.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
320
Expected 2026/10/12
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.40 $19.40