FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many FPGA (Field Programmable Gate Array) manufacturers, including Altera, AMD (Xilinx), Lattice, Microchip & more.
More...

Please view our large selection of FPGAs (Field Programmable Gate Arrays) below.
Results: 12,309
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-1CSG325I 4In Stock
Min.: 1
Mult.: 1

XA7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG324C 2In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CSG324C 5In Stock
95Expected 2027/06/29
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3FTG256E 6In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 170 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT FBGA-256
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 2.5/3.3V 38In Stock
Min.: 1
Mult.: 1

LCMXO3L 2100 LE 1050 ALM 74 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 5 SPEED 151In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -3 Spd 12In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-100 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -8Spd IND 2In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -6 Speed 5In Stock
270Expected 2027/03/31
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 201 I/O Ins on DSP 1.2V -5 Spd 3In Stock
180Expected 2027/01/13
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 640 LUTs; 1.2V 54In Stock
980Expected 2027/03/09
Min.: 1
Mult.: 1

LCMXO3L 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 3.3V 5In Stock
270On Order
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 335 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 5 Spd 1In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 104 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 6 Spd 38In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 1In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 90In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 40 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-48
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX20T-1FFG323C 3In Stock
Min.: 1
Mult.: 1

XC5VLX20T 19968 LE 3120 ALM 936 kbit 172 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 4 Transceiver SMD/SMT FBGA-323
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-2FG484C 7In Stock
Min.: 1
Mult.: 1
XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-N3FGG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG676I 2In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 396 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-676
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 150In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -6 I 32In Stock
Min.: 1
Mult.: 1

LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 5 Spd 57In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 111 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80300 ALM 11.46 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray