FPGA - Field Programmable Gate Array

Results: 2,271
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps 2In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps 2In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps 1In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps
1In Stock
Min.: 1
Mult.: 1

MPF300TS 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 6In Stock
Min.: 1
Mult.: 1

48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs 3In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 7In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 72 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-84 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 86In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 72 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-84 Tube
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 29In Stock
Min.: 1
Mult.: 1
No
AGLN250V5 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 8In Stock
Min.: 1
Mult.: 1
No
A3P060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 51In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 700LEs 62In Stock
Min.: 1
Mult.: 1
No
AGL060V5 0 bit 71 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 3KLEs
90In Stock
Min.: 1
Mult.: 1
No
M1AGL250V2 3000 LE 0 bit 68 I/O 1.14 V 1.575 V 0 C + 70 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 113In Stock
Min.: 1
Mult.: 1
No
M2GL005 0 bit 1.14 V 1.26 V LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 8In Stock
476Expected 2026/12/24
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 35In Stock
Min.: 1
Mult.: 1
No
M2GL050 0 bit LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 2In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 192KLEs
84Expected 2026/08/27
Min.: 1
Mult.: 1

192000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
427Expected 2027/11/04
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

A3PE1500 0 bit 280 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps
150On Order
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps
87On Order
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
256On Order
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs
70Expected 2026/08/24
Min.: 1
Mult.: 1

AGL600V2 7000 LE 108 kbit 177 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray