+ 70 C FPGA - Field Programmable Gate Array

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates 24In Stock
Min.: 1
Mult.: 1

APA600 0 bit 356 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT PBGA-456 Tray
Altera FPGA - Field Programmable Gate Array 64In Stock
Min.: 1
Mult.: 1

EP4CGX22 Cyclone IV GX 21280 LE 756 kbit 150 I/O 1.2 V 1.2 V 0 C + 70 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-324 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 45In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 0 bit 177 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 73In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 152 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 37In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 472.15 kbit 475 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 266In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 142 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array 66In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs 315In Stock
Min.: 1
Mult.: 1
No
AGLN125V2 1500 LE 36 kbit 71 I/O 1.14 V 1.575 V - 20 C + 70 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 19In Stock
Min.: 1
Mult.: 1

A40MX02 295 LE 0 bit 57 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-68 Tube

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 15In Stock
Min.: 1
Mult.: 1

A40MX02 295 LE 0 bit 34 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Altera FPGA - Field Programmable Gate Array 21In Stock
180Expected 2026/10/12
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 138 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 86In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 72 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-84 Tube
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 3KLEs
90In Stock
Min.: 1
Mult.: 1
No
M1AGL250V2 3000 LE 0 bit 68 I/O 1.14 V 1.575 V 0 C + 70 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 90In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C5 5136 LE 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
180Expected 2026/09/28
Min.: 1
Mult.: 1

Cyclone II EP2C15 14448 LE 903 ALM 234 kbit 152 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
105Expected 2026/11/30
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 315 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
180Expected 2026/08/17
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 315 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
2,253On Order
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 142 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array
320On Order
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 182 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
96Expected 2026/09/18
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 138 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array
79Expected 2026/08/26
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates
89Expected 2026/10/20
Min.: 1
Mult.: 1

APA150 36 kbit 66 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array
144On Order
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 158 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
40Expected 2026/09/10
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 182 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray