0 C Tube FPGA - Field Programmable Gate Array

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 38
Mult.: 19

A40MX04 547 LE 0 bit 57 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-68 Tube

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 81
Mult.: 27

A40MX04 547 LE 0 bit 34 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 76
Mult.: 19

A40MX04 547 LE 0 bit 57 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-68 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 43.8K LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates Non-Stocked Lead-Time 12 Weeks

A42MX09 336 LE 0 bit 72 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-84 Tube