0 C FPGA - Field Programmable Gate Array

Results: 4,697
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging


Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 2In Stock
40Expected 2026/11/17
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 I/O 1.8/2.5/3.3V -4 SPD 102In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTS 113 I/O 14In Stock
60Expected 2027/02/08
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -4 Speed 22In Stock
1,960Expected 2027/05/17
Min.: 1
Mult.: 1
Max.: 50

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 5In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -5 5In Stock
Min.: 1
Mult.: 1

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 140 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 34K LUTs SERDES MEM DSP 1.2V -5 Spd 15In Stock
Min.: 1
Mult.: 1

LFE2M35E 34000 LE 17000 ALM 2.05 Mbit 410 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -6 Speed 2In Stock
60Expected 2027/04/13
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -8 Speed 30In Stock
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -7 Speed 8In Stock
Min.: 1
Mult.: 1

LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed 5In Stock
Min.: 1
Mult.: 1

LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -7 Speed 3In Stock
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 490 I/O SERDES 1.2V -6 Speed 18In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 76In Stock
833On Order
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 9In Stock
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 62In Stock
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs, 381 caBGA 5In Stock
180Expected 2027/08/19
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs, 381caBGA 3In Stock
90Expected 2027/08/19
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 5In Stock
270Expected 2027/08/06
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 205 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 4In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 365 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-756 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 46In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES 1In Stock
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES 89In Stock
Min.: 1
Mult.: 1

LFE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V; SERDES 3In Stock
Min.: 1
Mult.: 1

LFE5UM 84000 LE 42000 ALM 3.66 Mbit 205 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V; SERDES 5In Stock
Min.: 1
Mult.: 1

LFE5UM 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray