0 C FPGA - Field Programmable Gate Array

Results: 4,697
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
180Expected 2026/11/02
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
360On Order
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
120Expected 2026/08/18
Min.: 1
Mult.: 1

EP4CGX110 Cyclone IV GX 109424 LE 5.49 Mbit 270 I/O 1.2 V 1.2 V 0 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FGG484C
198On Order
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 266 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG484C
427On Order
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FBG484C
2,617On Order
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FBG676C
156On Order
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FFG676C
57On Order
Min.: 1
Mult.: 1

XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484C
514On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1FTG256C
418On Order
Min.: 1
Mult.: 1
Max.: 30

XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CSG324C
355On Order
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FGG484C
449On Order
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG484C
134On Order
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 285 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1FTGB196C
3,143On Order
Min.: 1
Mult.: 1
Max.: 50

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA225C
1,040On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2FTGB196C
389On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484C
590Expected 2027/06/29
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FTGB196C
637On Order
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FTBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2CSGA324C
673On Order
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1FTGB196C
5,669On Order
Min.: 1
Mult.: 1
Max.: 100

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA484C
950On Order
Min.: 1
Mult.: 1

XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
224Expected 2026/08/18
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 2 Transceiver SMD/SMT VFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 4 SPEED
1,120On Order
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs
2,349On Order
Min.: 1
Mult.: 1

LCMXO3LF 4320 LE 2160 ALM 92 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs
945On Order
Min.: 1
Mult.: 1

LCMXO3LF 6900 LE 3450 ALM 240 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray