BGA-484 FPGA - Field Programmable Gate Array

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
$1,897.81
Min.: 6
Mult.: 6
No
Cyclone III EP3CLS100 100448 LE 4.25 Mbit 294 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT BGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
$1,084.81
Min.: 6
Mult.: 6
No
Cyclone III EP3CLS70 70208 LE 2.93 Mbit 294 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT BGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
$867.88
Min.: 6
Mult.: 6
No
Cyclone III EP3CLS70 70208 LE 2.93 Mbit 294 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT BGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
$1,301.80
Min.: 6
Mult.: 6
No
Cyclone III EP3CLS70 70208 LE 2.93 Mbit 294 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT BGA-484 Tray
Lattice LFCPNX-50-7BBG484A
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
$102.52
Min.: 84
Mult.: 84
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 269 I/O 950 mV 1.05 V SMD/SMT BGA-484 Tray
Lattice LFCPNX-50-8BBG484A
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
$112.82
Min.: 84
Mult.: 84
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 269 I/O 950 mV 1.05 V SMD/SMT BGA-484 Tray