FPGA - Field Programmable Gate Array

Results: 9,796
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 1.2V 65In Stock
Min.: 1
Mult.: 1

LFMXO4-050 4320 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 2.5/3.3V 84In Stock
Min.: 1
Mult.: 1

LFMXO4-110 9400 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 119In Stock
Min.: 1
Mult.: 1

LFMXO4-110 9400 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 90In Stock
Min.: 1
Mult.: 1

LFMXO4-110 9400 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 84In Stock
Min.: 1
Mult.: 1

LFMXO4-110 9400 LE 0 bit Tray
Altera FPGA - Field Programmable Gate Array 45In Stock
Min.: 1
Mult.: 1
No
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 74In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 88In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C16 15408 LE 504 kbit 346 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 81In Stock
Min.: 1
Mult.: 1
No
EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.2 V 1.2 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1
No
EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 46In Stock
Min.: 1
Mult.: 1
No
A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 61In Stock
Min.: 1
Mult.: 1
No
EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology M2GL010S-1TQG144I
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL010S 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice LCMXO3D-9400ZC-2BG400C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 67In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 16 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray

Lattice FPGA - Field Programmable Gate Array 640 LUTs 101 IO 1.8/ 2.5/3.3V -3 Spd I 40In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 101 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -6 I 60In Stock
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -6 Spd 5In Stock
Min.: 1
Mult.: 1

LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 3.3V 4 SPEED 220In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 44 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT UCBGA-64 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
Min.: 1
Mult.: 1

Arria II GX 42959 LE 18050 ALM 2.8 Mbit 156 I/O 870 mV 930 mV - 40 C + 100 C 1.25 Gb/s 8 Transceiver SMD/SMT UBGA-358 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 9In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -4 Spd I 42In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.2V -3 Spd 65In Stock
Min.: 1
Mult.: 1

LCMXO640E 640 LE 320 ALM 0 bit 74 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 43In Stock
Min.: 1
Mult.: 1

LFD2NX-17 17000 LE 432 kbit 71 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT csfBGA-121 Tray