TQFP-100 32-bit Microcontrollers - MCU

Results: 390
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 575In Stock
$11.66
$11.54
$10.80
$10.62
$9.79
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, CAN 242In Stock
$13.23
$12.12
$11.92
$10.97
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 16KBRM 80MHz USB CAN 4DMA 1In Stock
$6.91
$6.33
$5.73
Min.: 1
Mult.: 1
PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 108In Stock
$9.26
$8.49
$7.69
$7.66
Min.: 1
Mult.: 1
PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG CAN 80MHz 10BIT 450In Stock
$11.34
$11.32
$10.36
$10.19
$9.40
Min.: 1
Mult.: 1
PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB 32KBRM 80MHz USB CAN ETH 4DMA 238In Stock
$7.40
$6.79
$6.68
$6.15
Min.: 1
Mult.: 1
PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG CAN 80MHz 10BIT 94In Stock
$11.57
$10.61
$10.11
$9.61
Min.: 1
Mult.: 1
PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 99In Stock
$10.64
$10.63
$10.43
$9.99
Min.: 1
Mult.: 1
PIC32MKxxxxMCF SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 78 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 105In Stock
$12.18
$11.18
$10.11
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB 32KBRM 80MHz USB CAN ETH 4DMA 109In Stock
$8.07
$7.40
$6.70
Min.: 1
Mult.: 1
PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 1,109In Stock
Cut Tape
$9.94
$9.69
$9.19
Reel
$8.26
Min.: 1
Mult.: 1
: 1,200
PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 512KB Flash 64KB RAM 993In Stock
$8.27
$7.58
$7.23
$6.88
Min.: 1
Mult.: 1
PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1,039In Stock
Cut Tape
$10.98
$10.71
$10.16
Reel
$9.14
Min.: 1
Mult.: 1
: 1,200
PIC32MKxxxxMCF SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 573In Stock
$6.29
$6.28
$5.76
$5.22
Min.: 1
Mult.: 1
PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 123In Stock
$8.59
$7.11
Min.: 1
Mult.: 1
PIC32MX5xx SMD/SMT TQFP-100 RISC 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB RAM Ethernet 784In Stock
$15.34
$15.12
$14.34
$13.87
Min.: 1
Mult.: 1
PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB-R Ethernet&CAN 170In Stock
$15.71
$15.69
$14.41
$14.04
Min.: 1
Mult.: 1
PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB-R Ethernet&CA 207In Stock
$14.13
$12.97
$12.39
$12.01
Min.: 1
Mult.: 1
PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 5In Stock
$10.27
$9.42
$8.52
Min.: 1
Mult.: 1
PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 81 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, AD 2,570In Stock
$5.04
$4.33
Min.: 1
Mult.: 1
PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 34 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 865In Stock
Cut Tape
$10.25
$9.97
$9.25
Reel
$8.93
Min.: 1
Mult.: 1
: 1,200
SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM Crypto 334In Stock
$15.55
$14.25
$12.92
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU PIC32MK, 1MB Flash, General Purpose Version,2x USB, NO CAN-FD, 100 pin TQFP 931In Stock
Cut Tape
$10.97
$10.70
Reel
$9.12
Min.: 1
Mult.: 1
: 1,200
SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 77 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM Crypto 90In Stock
$14.76
$13.54
$13.53
$12.26
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, AD 182In Stock
$12.16
$5.88
$5.33
$5.29
Min.: 1
Mult.: 1
PIC32MX1xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 85 I/O 2.3 V 3.6 V - 40 C + 105 C Tray