16 MHz 8-bit Microcontrollers - MCU

Results: 738
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 820In Stock
Min.: 1
Mult.: 1

PIC10 384 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 747In Stock
Min.: 1
Mult.: 1

PIC10 896 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 889In Stock
Min.: 1
Mult.: 1

PIC10 896 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 1,681In Stock
Min.: 1
Mult.: 1
: 3,300

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 218In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 345In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 43In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O 278In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O 83In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O 173In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O 478In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc 55In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-28 16 MHz 8 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc 89In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc 547In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc 21In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SPDIP-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc 494In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 18V-55V 16 MHz Int Osc 83In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SSOP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,185In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72xA Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 232In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 160In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SSOP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O 40In Stock
Min.: 1
Mult.: 1

PIC17 4 kB 454 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 28In Stock
Min.: 1
Mult.: 1

PIC17 8 kB 454 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 50In Stock
Min.: 1
Mult.: 1

PIC17 16 kB 902 B PLCC-68 16 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 61In Stock
Min.: 1
Mult.: 1
: 2,100

PIC18 16 kB 768 B SSOP-28 16 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 3968b RAM SERIAL EE IND 320In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 16 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tray