SPDIP-28 8-bit Microcontrollers - MCU

Results: 423
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 328In Stock
$2.61
$2.40
$2.38
$2.16
Min.: 1
Mult.: 1
RISC 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18054/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 96In Stock
$8.97
Min.: 1
Mult.: 1
PIC16 14 kB 368 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 519In Stock
$2.69
$2.40
$2.33
$2.22
Min.: 1
Mult.: 1
RISC 64 kB 8 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26/46/56Q84 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128 KB, 28-pin, 125C, SPDIP, Tube 300In Stock
$3.31
$3.04
$2.76
Min.: 1
Mult.: 1
AVR 128 kB 16 kB SPDIP-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit CMOS Microcontrollers with A/D Converter 69In Stock
$10.72
Min.: 1
Mult.: 1
PIC16 4 kB 192 B SPDIP-28 10 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 473In Stock
$1.92
$1.76
$1.74
$1.60
Min.: 1
Mult.: 1
PIC16 7 kB 192 B SPDIP-28 16 MHz 8 bit 25 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 273In Stock
$6.88
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 367In Stock
$2.19
$2.01
$1.83
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 502In Stock
$2.97
$2.70
$2.69
$2.47
Min.: 1
Mult.: 1
PIC18 128 kB 3.6 kB SPDIP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fx7K40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 90In Stock
$7.70
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SPDIP-28 48 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 342In Stock
$2.26
$2.14
$2.13
$1.93
Min.: 1
Mult.: 1
AVR 64 kB 8 kB SPDIP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C AVR64DD28/32 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 188In Stock
$5.80
Min.: 1
Mult.: 1
PIC16 7 kB 368 B SPDIP-28 20 MHz 10 bit 25 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F7x7 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 275In Stock
$4.24
$3.90
$3.54
Min.: 1
Mult.: 1
PIC18 32 kB 3.6 kB SPDIP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 323In Stock
$2.47
$2.27
$2.26
$2.06
Min.: 1
Mult.: 1
RISC 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18054/55/74/75 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 425In Stock
$1.86
$1.70
$1.55
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 457In Stock
$2.49
$2.28
$2.06
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB SPDIP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 188In Stock
$3.72
$3.41
$3.11
Min.: 1
Mult.: 1
PIC18 16 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 246In Stock
$1.97
$1.81
$1.64
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1885x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 130In Stock
$3.95
$3.62
$3.28
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 238In Stock
$3.41
$3.13
$3.12
$2.84
Min.: 1
Mult.: 1
PIC18 16 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 295In Stock
$2.76
$2.66
$2.52
$2.51
$2.29
Min.: 1
Mult.: 1
PIC16 14 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 96In Stock
$8.13
Min.: 1
Mult.: 1
PIC18 64 kB 3.87 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 75In Stock
$9.84
Min.: 1
Mult.: 1
PIC16 8 kB 368 B SPDIP-28 10 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 10B DAC 343In Stock
$3.11
$2.84
$2.57
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 355In Stock
$2.40
$2.38
$2.19
$1.98
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SPDIP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18456 Tube