VQFN-48 8-bit Microcontrollers - MCU

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 346In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 3,979In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 48 kB 6 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega4809 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 889In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 976In Stock
Min.: 1
Mult.: 1
: 3,300
AVR 32 kB 4 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 3,015In Stock
Min.: 1
Mult.: 1
: 3,300

AVR 128 kB 16 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 931In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 427In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-48 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR32EA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 5,700In Stock
13,200Expected 2026/10/19
Min.: 1
Mult.: 1
: 3,300

RISC 128 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 129In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4809 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 332In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega4809 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 677In Stock
Min.: 1
Mult.: 1
: 3,300

AVR 128 kB 16 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 213In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 8In Stock
366On Order
Min.: 1
Mult.: 1

AVR 128 kB 16 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DB28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 371In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 53In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DA28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 684In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 161In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 739In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 382In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26/46/56Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 380In Stock
Min.: 1
Mult.: 1

RISC 128 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 419In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-48 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32EA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN
5,495Expected 2026/10/22
Min.: 1
Mult.: 1
: 4,000

AVR 48 kB 6 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4809 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN
7,992Expected 2026/12/03
Min.: 1
Mult.: 1
: 4,000

AVR 32 kB 4 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega3209 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN
6,025Expected 2026/11/23
Min.: 1
Mult.: 1
: 4,000

AVR 32 kB 4 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3209 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, Non-Stocked Lead-Time 10 Weeks
Min.: 427
Mult.: 61

PIC18 64 kB 4 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F56 Tube