Cut Tape 8-bit Microcontrollers - MCU

Results: 1,970
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM 1UART 20P 8,323In Stock
Cut Tape
$2.38
$2.33
$2.31
$1.98
Reel
$1.98
Min.: 1
Mult.: 1
: 6,000
AVR 2 kB 128 B MLF-20 20 MHz No ADC 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny2313 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU 50,313In Stock
Cut Tape
$1.42
$1.11
$0.998
$0.93
Reel
$0.827
Min.: 1
Mult.: 1
: 2,500
CIP-51 8051 8 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5V 5,029In Stock
Cut Tape
$4.24
$4.14
$3.94
Reel
$3.94
Min.: 1
Mult.: 1
: 6,000
AVR 16 kB 1 kB MLF-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-8MHZ IND 2,799In Stock
Cut Tape
$7.28
$7.09
$6.68
$6.58
Reel
$6.04
Min.: 1
Mult.: 1
: 4,000
AVR 32 kB 2 kB VQFN-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 3V-8MHz IND TEMP 6,438In Stock
Cut Tape
$3.68
$3.66
$3.57
$3.37
Reel
$3.04
Min.: 1
Mult.: 1
: 2,000
AVR 8 kB 512 B TQFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8535 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 100TQFP,INDTEMP,GREEN,1.6-3.6V,32MHz,T&R 3,206In Stock
Cut Tape
$8.14
$7.95
$7.94
$7.93
Reel
$6.78
Min.: 1
Mult.: 1
: 1,500
AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA A1U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 IND TEMP, GREEN, 1.6-3.6V T&R 3,233In Stock
Cut Tape
$7.97
$7.92
$7.89
$7.84
$7.76
Reel
$7.76
Min.: 1
Mult.: 1
: 1,000
AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R 6,852In Stock
Cut Tape
$3.97
$3.90
$3.69
Reel
$3.29
Min.: 1
Mult.: 1
: 2,000
AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 1,986In Stock
Cut Tape
$1.47
$1.43
$1.31
Reel
$1.24
Min.: 1
Mult.: 1
: 2,500
AVR 8 kB 1 kB TQFP-48 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega809 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 922In Stock
Cut Tape
$2.38
$2.33
Reel
$1.98
Min.: 1
Mult.: 1
: 3,300
PIC16 14 kB 1 kB UQFN-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz,125C 3,305In Stock
Cut Tape
$1.33
$1.31
Reel
$1.31
Min.: 1
Mult.: 1
: 6,000
AVR 2 kB 128 B QFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 619In Stock
Cut Tape
$2.71
$2.65
Reel
$2.26
Min.: 1
Mult.: 1
: 1,200
PIC18 64 kB 3.47 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O, 10-bit ADC 3,281In Stock
Cut Tape
$0.78
$0.75
Reel
$0.661
Min.: 1
Mult.: 1
: 3,300
PIC12 1.75 kB 64 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB RWW 6KB RAM 48p VQFN 85C 20MHz CFD 12b ADC PGA 2xComp DAC 3xUART SPI TWI 2,880In Stock
Cut Tape
$1.51
$1.47
$1.40
Reel
$1.26
Min.: 1
Mult.: 1
: 3,300
AVR 64 kB 6 kB VQFN-48 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64EA28/32/48 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 2,886In Stock
Cut Tape
$1.26
$1.23
$1.13
Reel
$1.10
Min.: 1
Mult.: 1
: 5,000
AVR 32 kB 4 kB VQFN-32 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32EA28/32/48 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz 2,520In Stock
Cut Tape
$7.97
$7.76
$7.75
$7.73
$7.35
Reel
$6.61
Min.: 1
Mult.: 1
: 4,000
AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB646 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz 9,368In Stock
Cut Tape
$3.95
$3.81
$3.68
$3.65
Reel
$3.23
Min.: 1
Mult.: 1
: 5,000
AVR 32 kB 1 kB VQFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHZ SOIC HIGH GRAD E 125C GRN 4,492In Stock
Cut Tape
$0.78
Reel
$0.78
Min.: 1
Mult.: 1
: 3,000
AVR 16 kB 2 kB SOIC-14 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1614,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TSSOP14, Ind 125C, Green, T&R 1,613In Stock
Cut Tape
$1.03
$0.996
$0.934
Reel
$0.85
Min.: 1
Mult.: 1
: 2,500
16 kB 2 kB TSSOP-14 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 256KB FL 4KB EE 16K SRAM IND 1.6-3.6V 2,933In Stock
Cut Tape
$7.51
$7.33
$6.93
Reel
$6.26
Min.: 1
Mult.: 1
: 4,000
AVR 256 kB 16 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, 85C, GREEN,1.6-3.6V, Tape&Reel 1,437In Stock
Cut Tape
$9.36
$9.14
$8.47
Reel
$7.98
Min.: 1
Mult.: 1
: 1,000
TQFP-64 SMD/SMT XMEGA C3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP IND TEMP GREEN 1.6-3.6V 6,236In Stock
Cut Tape
$3.54
$3.48
$3.27
Reel
$2.95
Min.: 1
Mult.: 1
: 2,000
AVR 8 kB 1 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,240In Stock
Cut Tape
$1.72
$1.69
Reel
$1.43
Min.: 1
Mult.: 1
: 1,600
AVR 128 kB 16 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,274In Stock
Cut Tape
$1.67
$1.64
Reel
$1.43
Min.: 1
Mult.: 1
: 2,100
AVR 128 kB 16 kB SSOP-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 3,745In Stock
Cut Tape
$1.43
$1.40
$1.33
Reel
$1.19
Min.: 1
Mult.: 1
: 1,600
AVR 32 kB 4 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Reel, Cut Tape