Reel 8-bit Microcontrollers - MCU

Results: 3,823
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+125C), Green 1,549In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O 1,190In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1,283In Stock
Min.: 1
Mult.: 1
: 1,200

AVR 64 kB 8 kB TQFP-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 6,357In Stock
Min.: 1
Mult.: 1
: 3,300

AVR 64 kB 8 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 966In Stock
Min.: 1
Mult.: 1
: 2,500

PIC12 1.75 kB 64 B UQFN-20 16 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6I/O 2,698In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,046In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 28 kB 2 kB UQFN-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 2,629In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 3.6 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 128KB Flash 4KB RAM 12 MIPS 12b ADC 995In Stock
Min.: 1
Mult.: 1
: 2,100

PIC18 128 kB 3.8 kB SSOP-28 48 MHz 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

M8C 16 kB 1 kB SOIC-28 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 8051 8bit 67MHz 64KB 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLSH 1K SRAM 512B EE-10MHz 1,551In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 1 kB TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 3,867In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 8 kB 512 B VQFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND 5,734In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 1 kB 64 B WQFN-20 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 1,095In Stock
Min.: 1
Mult.: 1
: 1,100

PIC16 2 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,000In Stock
Min.: 1
Mult.: 1
: 3,300

PIC18 64 kB 3.47 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 2,434In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 7 kB 256 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F688 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 261In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 14 kB 352 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 8,800In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 915In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 659In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 48 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 325In Stock
Min.: 1
Mult.: 1
: 750

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU CAN 64K FLASH CAN BOOT 756In Stock
Min.: 1
Mult.: 1
: 500

8051 64 kB 2.25 kB PLCC-44 40 MHz 36 I/O 3 V 5.5 V SMD/SMT 8 bit Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Green 1,453In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 1 kB 32 B SOIC-14 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny104 Reel, Cut Tape, MouseReel