8 bit Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 11,600
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 11,474In Stock
Cut Tape
$0.64
Reel
$0.625
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-6 PIC10 8 bit 4 MHz 768 B 24 B No ADC 4 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 2,858In Stock
Cut Tape
$0.77
$0.75
$0.686
Reel
$0.659
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-6 PIC10 8 bit 16 MHz 896 B 64 B 8 bit 4 I/O 1.8 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1,926In Stock
$1.13
$1.05
$0.95
Min.: 1
Mult.: 1
Through Hole PDIP-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7,008In Stock
Cut Tape
$0.93
$0.904
$0.902
$0.901
$0.848
Reel
$0.78
Min.: 1
Mult.: 1
: 3,300
SMD/SMT SOIC-8 PIC12 8 bit 8 MHz 1.5 kB 41 B No ADC 6 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 4,127In Stock
$0.85
$0.846
$0.811
$0.807
$0.729
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978In Stock
$1.86
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 1.5 kB 72 B No ADC 11 I/O 3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O 783In Stock
$2.52
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 8 bit 4 MHz 2 kB 73 B No ADC 12 I/O 2.5 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,095In Stock
$3.72
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 8 bit 20 MHz 2 kB 128 B 8 bit 13 I/O 4 V 5.5 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 1,788In Stock
$1.70
$1.67
$1.55
$1.41
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC16 8 bit 48 MHz 14 kB 1 kB 10 bit 11 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2,013In Stock
$1.20
$1.10
$1.01
Min.: 1
Mult.: 1
SMD/SMT QFN-16 PIC16 8 bit 20 MHz 2 kB 128 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 2,621In Stock
$2.37
$2.36
$2.04
$1.98
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 8 kB 512 B 10 bit 36 I/O 2.5 V 5.5 V + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4,683In Stock
$0.83
$0.829
$0.761
$0.69
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 17 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3,535In Stock
$1.52
$1.40
$1.38
$1.26
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,625In Stock
$1.55
$1.47
$1.44
$1.33
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,587In Stock
Cut Tape
$1.74
$1.70
$1.56
Reel
$1.49
Min.: 1
Mult.: 1
: 3,300
SMD/SMT UQFN-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4,916In Stock
$2.35
$2.33
$2.17
$1.97
Min.: 1
Mult.: 1
Through Hole PDIP-20 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1,396In Stock
$1.90
$1.88
$1.74
$1.73
$1.59
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 16 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754In Stock
$3.57
$3.27
$2.98
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1,679In Stock
$3.16
$3.13
$2.90
$2.63
$2.62
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 67RAM12 I/O 8bit ADC 2,089In Stock
Cut Tape
$1.13
$1.11
$1.10
Reel
$0.95
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 1.5 kB 67 B 8 bit 12 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 8,950In Stock
Cut Tape
$1.35
$1.23
Reel
$1.14
Min.: 1
Mult.: 1
: 1,600
SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 950In Stock
$2.83
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O 3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp SOIC18 729In Stock
$2.73
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O 3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,295In Stock
$1.74
$1.59
$1.58
$1.45
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 8 bit 16 MHz 7 kB 192 B 8 bit 25 I/O 2.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4,139In Stock
$1.16
$1.15
$1.07
$1.01
Min.: 1
Mult.: 1
SMD/SMT QFN-16 PIC16 8 bit 8 MHz 3.5 kB 128 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube