QFN-28 Microcontrollers - MCU

Results: 703
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 8192bRAM 16MIPS 21I/O 16b Fam 538In Stock
854Expected 2026/12/14
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 16 bit 32 MHz 32 kB 8 kB 10 bit 21 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 64 KB FLASH 258In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24H 16 bit 40 MHz 64 kB 8 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 2,666In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-28 CIP-51 8051 8 bit 50 MHz 16 kB 2.3 kB 12 bit 22 I/O 2.2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 4,493In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-28 CIP-51 8051 8 bit 50 MHz 16 kB 2.25 kB 12 bit 22 I/O 2.2 V 3.6 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 685In Stock
3,000Expected 2026/11/27
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-28 8051 8 bit 25 MHz 16 kB 1.25 kB 10 bit 25 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-16k-ADC-QFN28 OTP available (T321-GM) 208In Stock
1,533Expected 2026/11/27
Min.: 1
Mult.: 1

SMD/SMT QFN-28 CIP-51 8051 8 bit 25 MHz 16 kB 2.3 kB 10 bit 21 I/O 2.7 V 3.6 V + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 1,057In Stock
1,533Expected 2026/11/20
Min.: 1
Mult.: 1

SMD/SMT QFN-28 8051 8 bit 50 MHz 32 kB 2.31 kB 12 bit 20 I/O 2 V 5.25 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto 139In Stock
427Expected 2026/10/12
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 16 bit 32 MHz 128 kB 8 kB 10 bit, 12 bit 21 I/O 2 V 3.6 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flsh 8KB RAM 16MIPS Crypto 183In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit, 12 bit 21 I/O 2 V 3.6 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 128In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 16 bit 32 MHz 16 kB 2 kB 12 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 40 MIPS
136In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 150 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 91In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 MIPS32 M4K 32 bit 50 MHz 256 kB 64 kB 10 bit 34 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 30In Stock
183Expected 2026/10/16
Min.: 1
Mult.: 1

SMD/SMT QFN-28 MIPS32 M4K 32 bit 50 MHz 256 kB 64 kB 10 bit 19 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 56In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypt 16In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit, 12 bit 20 I/O 2 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 448In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 20 MHz 8 kB 512 B 10 bit 25 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 111In Stock
671Expected 2026/09/07
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 209In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,092In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 7KB Flash 512B RAM ADC I2C/SPI 452In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 46In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 227In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 147In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 119In Stock
366Expected 2026/09/14
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 10In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel