QFN-48 Microcontrollers - MCU

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT QFN-48 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 40 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,32k Flash,2k RAM Non-Stocked Lead-Time 8 Weeks
Min.: 260
Mult.: 260

SMD/SMT QFN-48 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,32k Flash,2k RAM Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT QFN-48 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 128 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 128 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 128 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 128 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 128 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 32 kB 2 kB 12 bit 34 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 7 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 32 kB 2 kB 12 bit 34 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 32 kB 2 kB 12 bit 34 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 32 kB 2 kB 12 bit 34 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 32 kB 2 kB 12 bit 34 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 64 kB 4 kB 12 bit 34 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM, DRACO 4 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-48 S08 8 bit 40 MHz 32 kB 4 kB 39 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,300
Mult.: 1,300

SMD/SMT QFN-48 S08 8 bit 40 MHz 60 kB 4 kB 39 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0, 64KB flash with audio HP Non-Stocked Lead-Time 32 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M0 32 bit 49 MHz 64 kB 20 kB 12 bit 1.7 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 128KB RAM, USB, w/o audio, reduced I/O Non-Stocked Lead-Time 28 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M4F 32 bit 200 MHz 256 kB 128 kB 12 bit 41 I/O 1.8 V 3.3 V + 85 C Tray