SPDIP-28 Microcontrollers - MCU

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 1024 RAM 239In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 16 kB 1 kB 10 bit 21 I/O 4.2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 285In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 3.6 kB 12 bit 24 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 186In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 32 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 188In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Enh FLSH 128 RAM 525In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 28 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 463In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 238In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 25I/O 87In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 12 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 228In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 3.72 kB 10 bit 16 I/O 2.15 V 3.6 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 28Pin 199In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24E 16 bit 60 MHz 128 kB 16 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB DMA 40MIPS 276In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24H 16 bit 40 MHz 32 kB 4 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 75In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 4 MHz 4 kB 192 B 8 bit 22 I/O 2.5 V 6 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O 97In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 8 kB 768 B 10 bit 24 I/O 4.2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 326In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 329In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 25 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V 345In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 16 bit 32 MHz 8 kB 1 kB 10 bit 24 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 376In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 ARM Cortex M0+ 32 bit 24 MHz 64 kB 8 kB 12 bit 23 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 330In Stock
Min.: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 24 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 313In Stock
Min.: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 24 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 252In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 32 kB 1 kB 10 bit 21 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C 311In Stock
Min.: 1
Mult.: 1

SMD/SMT SPDIP-28 AVR 8 bit 20 MHz 32 kB 4 kB 10 bit 21 I/O 2.7 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 442In Stock
Min.: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 7 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 405In Stock
Min.: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 14 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 312In Stock
Min.: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 28 kB 2 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 2,545In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 4 MHz 4 kB 192 B 8 bit 22 I/O 4 V 5.5 V + 70 C Tube