TSSOP-16 Microcontrollers - MCU

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MC9S08PA16AMTG
NXP Semiconductors 8-bit Microcontrollers - MCU PT16, 16TSSOP Non-Stocked Lead-Time 39 Weeks
$1.92
Min.: 2,880
Mult.: 2,880
SMD/SMT TSSOP-16 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 14 I/O 2.7 V 5.5 V + 125 C Tube
NXP Semiconductors MC9S08PA8AMTG
NXP Semiconductors 8-bit Microcontrollers - MCU PT16, 16TSSOP Non-Stocked Lead-Time 39 Weeks
$1.54
Min.: 2,880
Mult.: 2,880
SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 12 bit 14 I/O 2.7 V 5.5 V + 125 C Tube
NXP Semiconductors MC9S08PB8MTGR
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog Non-Stocked Lead-Time 39 Weeks
Reel
$1.16
Min.: 5,000
Mult.: 5,000
: 5,000
SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 1 kB 12 bit 14 I/O 2.7 V 5.5 V + 125 C Reel
NXP Semiconductors S9KEAZN8ACTGR
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP Non-Stocked Lead-Time 52 Weeks
Reel
$1.12
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT TSSOP-16 ARM Cortex M0+ 32 bit 48 MHz 8 kB 1 kB 12 bit 14 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel
Lumissil 8-bit Microcontrollers - MCU MCU with 1KB SRAM and 16Kx16 ECC E-Flash, TSSOP-16 (4.4mm x 5mm) Non-Stocked Lead-Time 30 Weeks
Reel
$0.627
Min.: 2,500
Mult.: 2,500
: 2,500
TSSOP-16 8051 8 bit 32 MHz 16 kB 1 kB 11 bit 12 I/O 2.35 V 5.5 V + 85 C Reel