TSSOP-24 Microcontrollers - MCU

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
Lumissil ARM Microcontrollers - MCU MCU with 2KB SRAM and 64Kx16 ECC E-Flash Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT TSSOP-24 64 kB 2 kB 12 bit 2.3 V 5.5 V + 85 C Reel
Lumissil 8-bit Microcontrollers - MCU MCU with 2KB SRAM and 32Kx16 ECC E-Flash, TSSOP-24 (4.4mm x 7.8mm) Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT TSSOP-24 8051 8 bit 16 MHz 32 kB 2 kB 20 bit 20 I/O 2.5 V 5.5 V + 85 C Reel
Lumissil 8-bit Microcontrollers - MCU 19 Cap Touch input through shared GPI, TSSOP-24 (6.4mm x 7.8mm) Non-Stocked
Min.: 60
Mult.: 60

SMD/SMT TSSOP-24 8051 8 bit 16 MHz 32 kB 1 kB 12 bit 20 I/O 2.2 V 5.5 V + 85 C
Lumissil 8-bit Microcontrollers - MCU 19 Cap Touch input through shared GPI, TSSOP-24 (6.4mm x 7.8mm), T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TSSOP-24 8051 8 bit 16 MHz 32 kB 1 kB 12 bit 20 I/O 2.2 V 5.5 V + 85 C Reel