AEC-Q100 Microcontrollers - MCU

Results: 5,666
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K142W Arm Cortex-M4F, up to 80 MHz, 256 Kb Flash, CAN FD, LIN, FlexIO, CSEc security - S32K MCUs for General-Purpose 320In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 2 x 12 bit 58 I/O 3.13 V 5.5 V + 150 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 1,827In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12Z 16 bit 50 MHz 128 kB 8 kB 2 x 12 bit 24 I/O 1.72 V 1.98 V + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 416 MAP 183In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-416 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 283 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 80LQFP F/G 287In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 S08 8 bit 40 MHz 32 kB 2 kB 12 bit 69 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, QFP 80 401In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 40 MHz 128 kB 8 kB 12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208 420In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-208 e200z3 32 bit 82 MHz 3 MB 128 kB No ADC 1.1 V 1.35 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 778In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 58 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 928In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 8 bit 40 MHz 60 kB 4 kB 12 bit 40 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2,439In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 S08 8 bit 16 MHz 4 kB 256 B 10 bit 4 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 3,425In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 54 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120 T&R 1,523In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 G3KH 32 bit 120 MHz 1 MB 128 kB 10 bit, 12 bit 49 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU 1,473In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 2.2 V 3.6 V + 85 C AEC-Q100 Tube
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 941In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eTQFP-64 e200z2 32 bit 80 MHz 1 MB 96 kB 12 bit 48 I/O 1.14 V 1.26 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 837In Stock
Min.: 1
Mult.: 1

SMD/SMT eTQFP-64 e200z2 32 bit 80 MHz 1 MB 96 kB 12 bit 48 I/O 3.3 V 3.3 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48QFN GRN1.6-3.6V48MHz 2,665In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 38 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 TQFP PKG 85C 1,824In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O 1.71 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,T&R, USB,Ethernet,Extended Temp 1,997In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 81 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, Ind, 125C, Green 9,422In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 bit 16 MHz 16 kB 2 kB 10 bit 18 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,048In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 16 kB 10 bit/12 bit 21 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 552In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv UC 32 bit 25 MHz 256 kB 32 kB 10 bit/12 bit 52 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypt 109In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 120 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 3,624In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.5 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPROM 4,571In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 1,134In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,314In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube