AEC-Q100 Microcontrollers - MCU

Results: 5,666
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,T&R,USB, I Temp 4,617In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 38 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 2,520In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 PIC24F 16 bit 32 MHz 4 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM 1,080In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 644In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,046In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT UQFN-48 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 401In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 506In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 583In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 8 bit 50 MHz 32 kB 4.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,293In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 1,296In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,Trays,USB, I Temp 291In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 52 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32kB Flash, 4kB SRAM, 1kB RWW, QFP, T&R 1,983In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O 2.7 V 3.63 V + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 16-bit PIC24F Family 1,463In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-20 PIC24F 16 bit 32 MHz 16 kB 1.5 kB 10 bit 18 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin 509In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24E 16 bit 60 MHz 32 kB 4 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 578In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.5 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 298In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 36 I/O 2.5 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 56KB Flash, 4KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 508In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 PIC16 8 bit 32 MHz 56 kB 4 kB 12 bit 59 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 577In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 311In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24E 16 bit 60 MHz 256 kB 32 kB 10 bit, 12 bit 35 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 2,477In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2,956In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 52 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt 487In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 120 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM Crypto 78In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 1,011In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1,351In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube