8051 microcontroller Microcontrollers - MCU

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 8051 8K ISP Flash MCU
130Expected 2026/09/14
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 8051 8 bit 20 MHz 8 kB 256 B No ADC 36 I/O 2.4 V 5.5 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 2,941In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 25 MHz 16 kB 768 B 10 bit 17 I/O 2.7 V 3.6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
5,000Expected 2026/09/08
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 13 I/O 2.2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
2,520Expected 2026/09/01
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 2.2 V 3.6 V + 125 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8KB,24ADC,28Pin MCU 1,528In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 8051 8 bit 50 MHz 8 kB 768 B 24 bit 17 I/O 2.7 V 3.6 V + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU
2,500Expected 2026/09/08
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-32 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 29 I/O 2.2 V 3.6 V + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 12MHZ 4V-5.5V
552On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 8051 8 bit 12 MHz 4 kB 128 B No ADC 15 I/O 2.7 V 6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 CIP-51 8051 8 bit 50 MHz 16 kB 2.3 kB 12 bit 22 I/O 2.2 V 3.6 V + 125 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU
1,043Expected 2026/10/16
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 8 bit 72 MHz 32 kB 2.25 kB 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V + 105 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU 1,120In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-24 8051 8 bit 25 MHz 8 kB 1.25 kB 10 bit 25 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 3,007In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-28 8051 8 bit 25 MHz 16 kB 1.54 kB 15 I/O 2.7 V 5.25 V + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 1,458In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-20 8051 8 bit 25 MHz 16 kB 768 B 10 bit 17 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8kB/256B RAM, 8b ADC, 2% osc, QFN11 OTP available (T600-GM) 900In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-11 8051 8 bit 25 MHz 8 kB 256 B 8 bit 8 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 29 GPIO BB5 8-bit MCU Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-32 16 kB 1.28 kB 16 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 2,731In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-24 8051 8 bit 25 MHz 16 kB 768 B 10 bit 21 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU 1,473In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 2.2 V 3.6 V + 85 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 341In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TQFP-100 8051 8 bit 100 MHz 128 kB 8.25 kB 64 I/O 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 6,218In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 8051 8 bit 50 MHz 16 kB 2.31 kB 12 bit 20 I/O 2 V 5.25 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU
500Expected 2026/10/23
Min.: 1
Mult.: 1
: 500

SMD/SMT QFP-32 CIP-51 8051 8 bit 72 MHz 64 kB 4.25 kB 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V + 105 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 583In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 8 bit 50 MHz 32 kB 4.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 932In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 16 I/O 900 mV 3.6 V + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 422In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-28 8051 8 bit 50 MHz 16 kB 2.31 kB 12 bit 20 I/O 2 V 5.25 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 257In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 8 bit 48 MHz 64 kB 4.35 kB 25 I/O 2.7 V 5.25 V + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, CAN2.0, LIN 2.1, SPI, 2xUART, I2C, QFP48 4,175In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TQFP-48 8051 8 bit 50 MHz 128 kB 8.25 kB 12 bit 40 I/O 1.8 V 5.25 V + 125 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-64k-ADC-TQFP48 8,043In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TQFP-48 8051 8 bit 48 MHz 64 kB 4.25 kB 10 bit 40 I/O 2.7 V 5.25 V + 85 C Reel, Cut Tape, MouseReel