AEC-Q100 Microcontrollers - MCU

Results: 5,667
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 1,631In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O 2.7 V 3.63 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,CAN ,Extended Temp 924In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 512B EEPROM 16MIPS 2,875In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 PIC24F 16 bit 32 MHz 16 kB 1.5 kB 10 bit 18 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 3,747In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 1,976In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT DFN-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3,535In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,650In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,587In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT UQFN-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2,533In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 24 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash, 512KB RAM, NoCrypto,No CAN 100In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-144 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 120 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 851In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 25 kB 12 bit 58 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1,899In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, ISELED, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 420In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 e200z4, e200z7 32 bit 180 MHz, 240 MHz 2 MB 1.5 MB 3 x 12 bit 1.19 V 1.31 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 20 MHz 32 kB 2 kB 10 bit 22 I/O 1.72 V 1.98 V + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Flash 1,705In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 18 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 2,487In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M0+ 32 bit 40 MHz 32 kB 4 kB 12 bit 28 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP 753In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 64 kB 4 kB 12 bit 58 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 665In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 54 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 49 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 112 275In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 16 bit 40 MHz 128 kB 8 kB 12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 112 299In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 16 bit 40 MHz 256 kB 12 kB 12 bit 91 I/O 1.72 V 1.98 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0h 32 bit 64 MHz 1 MB 80 kB 10 bit, 12 bit 121 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 70In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z3 32 bit 80 MHz 1.5 MB 94 kB 12 bit 80 I/O 1.14 V 1.32 V + 150 C AEC-Q100 Tray