Microchip ARM Microcontrollers - MCU

Results: 2,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ 498In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,T&R, USB,Extended Temp 1,990In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAMD51 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,Tray, USB,Extended Temp 175In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 128KBFlash 24KB SRAM 1,448In Stock
Min.: 1
Mult.: 1
: 2,500

SAML21 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 37 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 1,094In Stock
Min.: 1
Mult.: 1
: 1,500

SAML21 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 51 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP 85C, GREEN,1.6-3.6V,48MHz 824In Stock
Min.: 1
Mult.: 1
: 1,500

SAML21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN 64, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power 778In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 120In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN, EXT TEMP,MRL B 195In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT QFN-48 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 34 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortx-M0+256KB FLASH 291In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 4,402In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN 125C, GREEN,1.6-3.6V,48MHz 2,732In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,T&R, USB,CAN ,Extended Temp 2,367In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP64, 1MFlash,T&R,USB,CAN,Extended Temp 1,128In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,BGA144,T&R 741In Stock
Min.: 1
Mult.: 1
: 1,000

SAM E70 SMD/SMT LFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 128KBFlash 24KB SRAM 2,621In Stock
Min.: 1
Mult.: 1
: 4,000

SAML21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144,T&R 583In Stock
Min.: 1
Mult.: 1
: 1,000

SAM S70 SMD/SMT LFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,1024kB Fl.,QFP100,T&R 174In Stock
Min.: 1
Mult.: 1
: 1,000

SAM V70 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN24, 32KBFlash/8KB SRAM,85 Temp,Green,T&R 840In Stock
Min.: 1
Mult.: 1
: 6,000

ATSAML10 SMD/SMT VQFN-24 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B 1,012In Stock
Min.: 1
Mult.: 1
: 1,500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 47 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 437In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 TQFP PKG 85C 242In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD 938In Stock
Min.: 1
Mult.: 1
: 1,000

SAM E70 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 68In Stock
Min.: 1
Mult.: 1

SAM V71 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B 672In Stock
Min.: 1
Mult.: 1
: 1,500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 47 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape