NXH3670UK/A1Z

NXP Semiconductors
771-NXH3670UK/A1Z
NXH3670UK/A1Z

Mfr.:

Description:
RF Microcontrollers - MCU NXH3670UK/A1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
2.4 GHz
32 bit
128 kB
96 kB
32 MHz
1.14 V
1.26 V
+ 85 C
WLCSP-34
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: GPIO, I2S, SPI, UART
Minimum Operating Temperature: - 20 C
Product Type: RF Microcontrollers - MCU
Program Memory Type: ROM
Series: NXH3670
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935336587012
Unit Weight: 4.798 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

NXH3670 Wireless Gaming Headphone Solution

NXP Semiconductors NXH3670 Wireless Gaming Headphone Solution is a low-latency, highly integrated, ultralow-power 2.4GHz wireless transceiver. The device features an embedded MCU and targets wireless audio streaming for gaming headsets at very low latency. The NXH3670 from NXP Semiconductors runs a proprietary audio streaming protocol optimized for gaming headset applications. This provides high-quality forward audio streaming at low latency (<20ms) and a simultaneous voice microphone backchannel. Additionally, a wireless data channel is available.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 606 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.00 $9.00
$6.15 $61.50
$5.92 $592.00
$5.54 $1,385.00
Full Reel (Order in multiples of 2000)
$4.85 $9,700.00
4,000 Quote