MCIMX6V2CVM08AB

NXP Semiconductors
771-MCIMX6V2CVM08AB
MCIMX6V2CVM08AB

Mfr.:

Description:
Processors - Application Specialised i.MX6SLL 14x14 TO1.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
BGA-400
i.MX 6SLL
ARM Cortex A9
1 Core
32 bit
800 MHz
32 kB
32 kB
1.26 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 96 kB
I/O Voltage: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: i.MX 6SLL
Product Type: Processors - Application Specialized
Factory Pack Quantity: 760
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935346039557
Unit Weight: 430.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Personal Devices & Wearables

NXP Semiconductors Personal Devices and Wearables feature a full portfolio for the IoT. The evolution of personal devices and wearable technology can be attributed to the demand for richer user experiences and extended battery life. This is supported by advanced processor performance, sensor capabilities, communication, tracking, and contactless payment/access technologies. With Wi-Fi®, BLUETOOTH® Low Energy, and NFC-enabled devices and power management ICs, NXP’s broad portfolio spearheads the expanding market.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.

i.MX 6SLL Applications Processors

NXP Semiconductors i.MX 6SLL Applications Processors are integrated multimedia applications processors designed to combine high-performance processing with low-power usage. The i.MX 6SLL processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SLL processors utilize a single Arm® Cortex®-A9 core which operates at speeds up to 1Ghz. The processors include a 32-bit DDR interface for LPDDR2 and LPDDR3. WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors are a few examples of the processors' additional interfaces for connecting peripherals. Ideal applications for the i.MX 6SLL processors are barcode scanners, color and monochrome eReaders, connectivity, and IoT devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 760   Multiples: 760
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.78 $10,472.80