48 MHz RF System on a Chip - SoC

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
NXP Semiconductors RF System on a Chip - SoC 802.15.4 Only KW40_512 Non-Stocked Lead-Time 39 Weeks
$9.27
$7.73
$7.30
$7.06
Min.: 1
Mult.: 1
LR-WPAN ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 105 C QFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis KW41Z: BLE 4.2 & 802.15.4 Wireless MCU, 48MHz Cortex-M0+, 256KB Flash, 64KB RAM, 48-LQFN Non-Stocked Lead-Time 39 Weeks
$6.63
Min.: 1,300
Mult.: 1,300
BLE 4.2, LR-WPAN ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 256 kB - 40 C + 105 C QFN-48 Tray
Ambiq RF System on a Chip - SoC Cortex-M4F 192MHz, 2.5D GPU, 2MB MRAM, 1.8MB SRAM, BLE5.4, -20 to +60 C, 131-pin BGA, B2 Non-Stocked Lead-Time 24 Weeks
$12.10
Min.: 5,000
Mult.: 5,000
Apollo4 Blue SoC ARM Cortex M4F 96 MHz to 192 MHz 2 Mbps 1.71 V 2.2 V 2 MB - 20 C + 60 C BGA-131
Ambiq RF System on a Chip - SoC Cortex-M4F 192MHz, 2.5D GPU, 2MB MRAM, 1.8MB SRAM, -20 to +60 C, 146-pin BGA, B2 Non-Stocked Lead-Time 24 Weeks
$10.87
Min.: 5,000
Mult.: 5,000
Apollo4 SoC ARM Cortex M4 96 MHz to 192 MHz 500 Mbps 1.71 V 2.2 V 2 MB - 20 C + 60 C BGA-146
NXP Semiconductors MKW31Z512CAT4R
NXP Semiconductors RF System on a Chip - SoC KW40_512 75 WLCSP Non-Stocked Lead-Time 39 Weeks
Reel
$6.04
Min.: 5,000
Mult.: 5,000
: 5,000
Bluetooth ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 85 C WLCSP-75 Reel
NXP Semiconductors MKW41Z512CAT4R
NXP Semiconductors RF System on a Chip - SoC Kinetis K Series 32-bit MCU, ARM Cortex-M0+ core, 512KB Flash,128KB SRAM, 48MHz, RF2.0 Non-Stocked Lead-Time 39 Weeks
Reel
$7.04
Min.: 5,000
Mult.: 5,000
: 5,000
Bluetooth ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm, - 100 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 85 C WLCSP-75 Reel