MAX20326EFS+T

Analog Devices / Maxim Integrated
700-MAX20326EFS+T
MAX20326EFS+T

Mfr.:

Description:
Interface - Specialised Dual Precision Bus Accelerator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Precision
5.5 V
1.4 V
11 uA
- 40 C
+ 85 C
SMD/SMT
QFN-4
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire, I2C
Operating Supply Voltage: 1.4 V to 5.5 V
Output Type: Open Drain
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 412 mW
Product: Bus Accelerators
Product Type: Interface - Specialized
Series: MAX20326
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 90.294 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX20326 Dual Precision Bus Accelerator

Analog Devices MAX20326 Dual Precision Bus Accelerator is a dual-channel, precision, open-drain, communication-line accelerator. The device provides the acceleration from a low-to-high transition necessary to allow faster data transfer in a highly capacitive, multidrop node system. The Analog Devices MAX20326 is optimized for the I2C and a 1-Wire® bus, where a high-speed, open-drain operation is often required with a highly capacitive load.

In Stock: 3,893

Stock:
3,893 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3893
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.80 $1.80
$1.33 $13.30
$1.20 $30.00
$1.07 $107.00
$1.01 $252.50
$0.968 $484.00
$0.964 $964.00
Full Reel (Order in multiples of 2500)
$0.904 $2,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.