CAN Interface IC

Results: 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 608In Stock
$7.02
$5.38
$4.71
$4.51
Min.: 1
Mult.: 1
SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 3,582In Stock
Cut Tape
$2.94
$2.24
$2.04
$1.83
Reel
$1.55
Min.: 1
Mult.: 1
: 2,500
TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC TRANSCEIVER 86,947In Stock
Cut Tape
$1.65
$1.22
$1.10
$0.976
Reel
$0.773
Min.: 1
Mult.: 1
: 2,500
TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 80,897In Stock
Cut Tape
$1.44
$1.07
$0.933
$0.825
Reel
$0.67
Min.: 1
Mult.: 1
: 5,000
TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD
1,281In Stock
$5.11
$3.88
$3.58
$3.24
$2.71
Min.: 1
Mult.: 1
SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBRQ1 1,475In Stock
Cut Tape
$2.91
$2.17
$1.99
$1.79
Reel
$1.52
$1.45
Min.: 1
Mult.: 1
: 250
TCAN1042G High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 1,710In Stock
Cut Tape
$6.07
$4.62
$4.26
$3.86
Reel
$3.44
Min.: 1
Mult.: 1
: 2,500
SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2,198In Stock
$7.02
$5.38
$4.71
$4.51
Min.: 1
Mult.: 1
SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1,884In Stock
$1.44
$1.19
$1.09
Min.: 1
Mult.: 1
MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 6,926In Stock
Cut Tape
$5.66
$4.64
$4.38
$4.09
Reel
$3.77
Min.: 1
Mult.: 1
: 2,500
SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 17,494In Stock
Cut Tape
$2.21
$1.63
$1.49
$1.33
Reel
$1.16
Min.: 1
Mult.: 1
: 2,500
TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 2,928In Stock
Cut Tape
$2.76
$2.20
$1.94
$1.76
Reel
$1.52
Min.: 1
Mult.: 1
: 2,500
TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
6,209In Stock
Cut Tape
$7.90
$6.09
$5.64
$5.14
Reel
$4.40
Min.: 1
Mult.: 1
Max.: 4,967
: 2,500
MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 47,477In Stock
Cut Tape
$1.67
$1.23
$1.11
$0.99
Reel
$0.784
Min.: 1
Mult.: 1
: 2,500
TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 17,158In Stock
Cut Tape
$2.94
$2.47
Reel
$2.23
Min.: 1
Mult.: 1
: 5,000
MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN TRX w WD, wake-up pin & PN 4,000In Stock
Cut Tape
$0.89
$0.74
Reel
$0.67
Min.: 1
Mult.: 1
: 4,000
High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel, Cut Tape
Texas Instruments CAN Interface IC HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2,409In Stock
Cut Tape
$7.41
$5.72
$5.29
$4.83
Reel
$4.19
Min.: 1
Mult.: 1
: 2,500
SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra
14,975In Stock
$4.29
$3.72
$3.16
$3.08
Min.: 1
Mult.: 1
Max.: 11,984
MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Tube
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 2,793In Stock
Cut Tape
$2.33
$1.72
$1.57
$1.40
Reel
$1.33
Min.: 1
Mult.: 1
: 2,500
TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc
18,403In Stock
Cut Tape
$3.93
$2.93
$2.67
$2.41
Reel
$2.04
Min.: 1
Mult.: 1
Max.: 14,722
: 2,500
MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 5,827In Stock
Cut Tape
$0.98
$0.702
$0.63
$0.554
Reel
$0.462
Min.: 1
Mult.: 1
: 2,500
TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 1,530In Stock
$2.94
$2.47
$2.23
Min.: 1
Mult.: 1
MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 617In Stock
$6.12
$4.69
$4.30
$3.93
$3.64
Min.: 1
Mult.: 1
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD 4,863In Stock
Cut Tape
$2.44
$1.83
$1.66
$1.49
Reel
$1.26
Min.: 1
Mult.: 1
: 2,500
TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive high-spee d CAN transceiver 8 4,321In Stock
Cut Tape
$2.02
$1.49
$1.36
$1.21
Reel
$0.975
Min.: 1
Mult.: 1
: 3,000
TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel