TCAN2450MRHBRQ1

Texas Instruments
595-TCAN2450MRHBRQ1
TCAN2450MRHBRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD si gnal improvement ca

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
CAN Transceiver
SMD/SMT
VQFN-32
8 Mb/s
1
1
5.5 V
28 V
- 40 C
+ 125 C
8 mA
With ESD Protection
CAN Transceivers
Reel
Brand: Texas Instruments
Interface Type: CAN
Operating Supply Voltage: 5.5 V to 28 V
Output Type: Differential
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$3.63 $18,150.00