100 Mb/s Digital Isolators

Results: 813
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 3:1, 3.3V
639In Stock
$17.11
$13.55
$12.68
$11.69
Min.: 1
Mult.: 1
Max.: 511
SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 190 mA 10 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.5kV Digital Isolator 155In Stock
$8.43
$6.54
$5.50
$5.35
Min.: 1
Mult.: 1
Si88642 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 10.8 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
132In Stock
$13.82
$10.82
$10.06
$9.23
Min.: 1
Mult.: 1
Max.: 105
ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 35 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Small 5kV DUAL-CH DIGITAL ISOLATORS
178In Stock
$6.97
$5.34
$4.86
$4.51
Min.: 1
Mult.: 1
Max.: 142
ADUM2281 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 16.5 mA 20 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
122In Stock
$9.65
$7.51
$6.82
Min.: 1
Mult.: 1
Max.: 97
ADUM5212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output
355In Stock
Cut Tape
$5.78
$4.40
$4.06
$3.68
$3.50
$3.50
Min.: 1
Mult.: 1
Max.: 284
ADUM2286 SMD/SMT SOIC-16 2 Channel Bidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 800 uA 24 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce 2,346In Stock
Cut Tape
$2.58
$1.91
$1.76
$1.57
Reel
$1.37
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce 2,247In Stock
Cut Tape
$3.38
$2.52
$2.31
$2.07
Reel
$1.83
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce 2,473In Stock
Cut Tape
$3.38
$2.52
$2.31
$2.07
Reel
$1.83
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
ISO7742FSDBQR SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,982In Stock
Cut Tape
$4.65
$3.51
$3.22
$2.91
Reel
$2.61
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000
ISO7742TA-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5.5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,986In Stock
Cut Tape
$4.56
$3.47
$3.19
$2.90
Reel
$2.65
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000
ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5.5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,873In Stock
Cut Tape
$4.65
$3.51
$3.22
$2.91
Reel
$2.58
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000
ISO7742TA-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,995In Stock
Cut Tape
$4.56
$3.47
$3.19
$2.90
Reel
$2.65
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000
ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16WW T&R 1K 1,000In Stock
Cut Tape
$3.17
$2.37
$2.12
$1.95
Reel
$1.95
Min.: 1
Mult.: 1
Max.: 100
: 1,000
API782x SMD/SMT SO-16WW 2 Channel Unidirectional 100 Mb/s 1.5 kVAC 5.5 V 2.5 V 10.16 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16WW T&R 1K 968In Stock
Cut Tape
$3.17
$2.37
$2.12
Reel
$2.12
Min.: 1
Mult.: 1
Max.: 97
: 1,000
API782x SMD/SMT SO-16WW 2 Channel Unidirectional 100 Mb/s 1.5 kVAC 5.5 V 2.5 V 10.16 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 2,385In Stock
Cut Tape
$11.29
$8.84
$8.22
$7.55
Reel
$7.05
Min.: 1
Mult.: 1
: 850
ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output high SOIC-16WB 3,435In Stock
Cut Tape
$4.80
$4.61
Reel
$4.35
Min.: 1
Mult.: 1
: 1,000
WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761DBQ 11,592In Stock
Cut Tape
$3.35
$2.52
$2.31
$2.08
Reel
$1.78
Min.: 1
Mult.: 1
: 2,500
ISO7761 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Quad 2/2Dig Isolator 100Mbp A 5 A 595-ISO7842DW 3,411In Stock
Cut Tape
$8.34
$6.43
$5.95
$5.43
Reel
$4.63
Min.: 1
Mult.: 1
: 2,000
ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWE 1,997In Stock
Cut Tape
$13.64
$10.71
$9.98
$9.18
Reel
$7.76
Min.: 1
Mult.: 1
: 2,000
ISOW7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output
20,131In Stock
Cut Tape
$5.19
$3.97
$3.65
$3.37
Reel
$3.08
$3.01
Min.: 1
Mult.: 1
Max.: 16,104
: 1,000
ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ 1,814In Stock
Cut Tape
$3.02
$2.27
$2.07
$1.87
Reel
$1.64
Min.: 1
Mult.: 1
: 1,000
ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,706In Stock
Cut Tape
$4.65
$3.51
$3.22
$2.91
Reel
$2.58
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000
ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,863In Stock
Cut Tape
$4.65
$3.51
$3.22
$2.91
Reel
$2.58
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000
ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,923In Stock
Cut Tape
$4.65
$3.51
$3.22
$2.91
Reel
$2.58
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000
ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel