Cut Tape Digital Isolators

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC six-chan nel 4/2 reinforced A A 595-ISO7762FDW 7,152In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7762 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 16.5 mA, 25.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FED 5,803In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.8 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator 29,485In Stock
Min.: 1
Mult.: 1
: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 12,389In Stock
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 43,965In Stock
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Digital Isolators Dual channel digital isolator 27,083In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8 100 Mb/s 6000 Vrms Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 120,238In Stock
Min.: 1
Mult.: 1
: 2,500

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator 9,702In Stock
Min.: 1
Mult.: 1
: 1,250

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator
2,919In Stock
Min.: 1
Mult.: 1
: 2,500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators QuadChan4/0 Dig Fail Safe Low 16-SOIC A A 595-ISO7340FCDW 1,534In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7340FC SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730QDBQQ1 7,556In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Reinforced Dual100Mbps 16-SOIC A 595-ISO7821DW 1,771In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Tr Channel 2/1 25 Mbps Dig Iso 1,974In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7231C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7731FQDBQQ1 3,721In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7731 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840DW 847In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320CQDQ1 2,535In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730FQDBQQ1 2,238In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr A 595-ISO7310CD 3,557In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7310C SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWQ1 1,802In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDW 1,949In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 3/0 reinfor A A 595-ISO7730FDBQ 6,011In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Sm-Ftprnt & Lo-Pwr T riple Ch Digtal Iso A 595-ISO7131CCDBQ 3,724In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7131CC SMD/SMT SSOP-16 3 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 10.5 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Quad4/025Mbps Dig Isolator 595In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Quad Ch 2/2 25Mbp s Dig Iso 1,062In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320FCQDQ1 1,478In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel