No Shutdown Digital Isolators

Results: 1,087
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840DW 822In Stock
Cut Tape
$8.34
$6.43
$5.95
$5.43
Reel
$4.65
Min.: 1
Mult.: 1
: 2,000
ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose triple-chan 2,620In Stock
Cut Tape
$3.35
$2.52
$2.31
$2.08
Reel
$1.72
Min.: 1
Mult.: 1
: 2,000
ISO6731 SMD/SMT SOIC-16 3 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.1 mA, 9.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 1/1 Isolator A 59 A 595-ISO7321FCD 2,510In Stock
Cut Tape
$7.82
$6.04
$5.61
$5.11
Reel
$4.35
Min.: 1
Mult.: 1
: 2,500
ISO7321FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 3/0 Isolator A 59 A 595-ISO7330CDWR 886In Stock
$12.11
$9.48
$8.54
$7.92
Min.: 1
Mult.: 1
ISO7330C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.3 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWRQ1 191In Stock
$15.03
$11.82
$10.86
$10.07
Min.: 1
Mult.: 1
ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731FBDW 5,131In Stock
Cut Tape
$2.81
$2.11
$1.92
$1.73
Reel
$1.50
Min.: 1
Mult.: 1
: 2,000
ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831FDWW 598In Stock
Cut Tape
$7.27
$5.61
$5.19
$4.73
Reel
$4.26
Min.: 1
Mult.: 1
: 1,000
ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Integrated interlock 50-Mbps six-chann 2,634In Stock
Cut Tape
$3.73
$2.78
$2.55
$2.28
Reel
$1.94
Min.: 1
Mult.: 1
: 2,000
ISO6760L SMD/SMT SOIC-16 6 Channel Unidirectional 50 Mb/s 5000 Vrms 5.5 V 1.71 V 23.62 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDWR 246In Stock
$11.84
$9.29
$8.39
$7.26
Min.: 1
Mult.: 1
ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821DWWR 1,661In Stock
$9.68
$7.54
$6.72
$5.93
Min.: 1
Mult.: 1
ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDRQ1 742In Stock
$8.87
$6.88
$5.94
$5.71
Min.: 1
Mult.: 1
ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 36 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDW 2,163In Stock
Cut Tape
$8.63
$6.69
$6.21
$5.68
Reel
$5.43
Min.: 1
Mult.: 1
: 2,000
ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDW 1,574In Stock
Cut Tape
$6.33
$4.85
$4.48
$4.08
Reel
$3.68
Min.: 1
Mult.: 1
: 2,000
ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831FDW 1,346In Stock
Cut Tape
$7.35
$5.68
$5.26
$4.79
Reel
$4.09
Min.: 1
Mult.: 1
: 2,000
ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C.
756In Stock
Cut Tape
$14.43
$11.30
$10.53
$9.66
Reel
$8.99
Min.: 1
Mult.: 1
: 400
ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
4,363In Stock
$4.18
$3.15
$2.83
$2.58
Min.: 1
Mult.: 1
ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 5 ch digital ISO 4/1
2,466In Stock
$5.90
$4.50
$4.02
$3.76
Min.: 1
Mult.: 1
ADUM152N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust, Quad Channel Isolator W/ Output
680In Stock
Cut Tape
$3.35
$3.28
$3.27
$3.27
Min.: 1
Mult.: 1
ADUM142E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 25Mbps, 2.5kVrm
2,140In Stock
Cut Tape
$3.97
$3.88
$3.86
$3.86
Min.: 1
Mult.: 1
MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 25Mbps, 5kVrms
266In Stock
$10.69
$8.34
$7.47
$6.68
Min.: 1
Mult.: 1
MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
1,137In Stock
$2.15
$2.11
$2.08
Min.: 1
Mult.: 1
ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch
817In Stock
$2.67
$2.63
$2.62
Min.: 1
Mult.: 1
ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Multiple Slave Isolator for SPI Intrface
672In Stock
Cut Tape
$5.56
$5.44
$5.43
Reel
$5.43
Min.: 1
Mult.: 1
: 500
ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 34 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat
1,662In Stock
$11.86
$9.30
$8.66
$7.52
Min.: 1
Mult.: 1
MAX14430 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 23.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config), 1Mbps, 2.5kVrms
765In Stock
$5.84
$4.54
$4.26
$3.97
Min.: 1
Mult.: 1
MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 38.6 ns - 40 C + 125 C Tube